Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No747275-2
Order Code3482534
Product RangeAmplimite HDF-20
Technical Datasheet
543 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24.904 |
10+ | Kč19.688 |
100+ | Kč15.073 |
500+ | Kč14.095 |
1000+ | Kč14.020 |
2500+ | Kč12.941 |
Price for:Each
Minimum: 1
Multiple: 1
Kč24.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No747275-2
Order Code3482534
Product RangeAmplimite HDF-20
Technical Datasheet
Product RangeAmplimite HDF-20
For Use WithHDF-20 Ribbon Cable Connectors
D Sub Shell SizeDB
Strain Relief MaterialThermoplastic
Cable Diameter Max-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 747275-2 is a Strain Relief made of thermoplastic. It is suitable for use with the flat ribbon cable HDF-20 low profile all-plastic connectors.
Applications
Industrial
Technical Specifications
Product Range
Amplimite HDF-20
D Sub Shell Size
DB
Cable Diameter Max
-
For Use With
HDF-20 Ribbon Cable Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (21-Jan-2025)
Alternatives for 747275-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216