Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828921-1
Order Code3455750
Product Range2.5mm System Series
Technical Datasheet
28,153 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | Kč1.482 |
1000+ | Kč1.146 |
2500+ | Kč1.001 |
5000+ | Kč0.976 |
10000+ | Kč0.951 |
20000+ | Kč0.903 |
Price for:Each
Minimum: 100
Multiple: 100
Kč148.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No828921-1
Order Code3455750
Product Range2.5mm System Series
Technical Datasheet
Product Range2.5mm System Series
For Use With2.5mm Sealed Circular Connector
Cable Diameter Max2mm
Seal MaterialSilicone
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 828921-1 is a Circular Connector Single Wire Seal made of yellow silicone.
- -40 to 130°C Operating temperature range
Applications
Automotive
Notes
Poor resistance to hydrocarbons.
Technical Specifications
Product Range
2.5mm System Series
Cable Diameter Max
2mm
SVHC
No SVHC (21-Jan-2025)
For Use With
2.5mm Sealed Circular Connector
Seal Material
Silicone
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116