Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6615-50KF
Order Code4668477
Product RangeTelaire T6615 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,297.579 |
5+ | Kč2,133.305 |
10+ | Kč2,071.859 |
25+ | Kč1,984.831 |
50+ | Kč1,948.214 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,297.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6615-50KF
Order Code4668477
Product RangeTelaire T6615 Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max50000ppm
Accuracy± 10%
Sampling MethodFlow Through
Product RangeTelaire T6615 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 10%
Product Range
Telaire T6615 Series
Particle Count Max
50000ppm
Sampling Method
Flow Through
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16595