Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,045.464 |
Product Information
Product Overview
TCS3400-EVM is a TCS3400 evaluation kit that comes with everything needed to evaluate the TCS3400 colour sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with an USB cable), a TCS3400 daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the colour sensor settings as the PIC takes the TCS3400 I2C digital outputs to calculate illuminance in lux and colour temperature.
- TCS3400 device provides colour and IR (red, green, blue, clear and IR) light sensing
Contents
Controller board v2.1, TCS3400 daughterboard, USB cable with A connector and mini B connector, Flash Drive with application software and documents.
Technical Specifications
Evaluation Kit
Light to Digital Converter
No SVHC (21-Jan-2025)
TCS3400
Cntrllr brd v2.1, TCS3400 Daughtr brd, USB Cbl w/ A /mini B connector, Flash Drive w/ S/w and Doc.
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate