Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč293.687 |
10+ | Kč202.145 |
25+ | Kč178.319 |
100+ | Kč150.731 |
250+ | Kč144.461 |
500+ | Kč141.451 |
Product Information
Product Overview
ADAU1372BCPZ is a codec with four inputs and two outputs, which incorporates asynchronous sample rate converters. Optimized for low latency and low power, it is ideal for headsets, handsets, and headphones. It has built-in programmable gain amplifiers (PGAs); thus, with the addition of just a few passive components and a crystal, this device provides a solution for headset audio needs, microphone preamplifiers, ADCs, DACs, headphone amplifiers, and serial ports for connections to an external DSP. It is used in application such as handsets, headsets, and headphones, Bluetooth® handsets, headsets, and headphones, personal navigation devices, digital still and video cameras etc.
- SNR with A-weighted filter (RMS) is 102dB typ at (AVDD = 3.3V)
- Dynamic range with A-weighted filter (RMS) is 107dB typical at (AVDD = 3.3V)
- Serial port sample rates from 8KHz to 192KHz
- 4 single-ended analogue inputs, configurable as microphone or line inputs
- Dual stereo digital microphone inputs, I²C and SPI control interfaces for flexibility
- PLL supporting any input clock rate from 8MHz to 27MHz
- Full-duplex, asynchronous sample rate converters (ASRCs)
- Analog and digital input/output of 1.8V to 3.3V
- Operating temperature is -40°C to +85°C
- Package style is 40-lead lead frame chip scale [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Stereo
2
85°C
LFCSP-EP
4Channels
24bit
I2C, Serial, SPI
-
MSL 3 - 168 hours
4
-40°C
192kSPS
40Pins
2Channels
103dB
1.045V to 1.98V, 1.71V to 3.63V
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate