Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč202.897 |
10+ | Kč145.966 |
25+ | Kč129.413 |
100+ | Kč112.860 |
250+ | Kč112.609 |
500+ | Kč112.108 |
Product Information
Product Overview
ADG467 is an octal channel protector. The channel protector is placed in series with the signal path. The channel protector protects sensitive components from voltage transience in the signal path regardless if the power supplies are present or not. For this reason, the channel protectors are ideal for use in applications where correct power sequencing cannot always be guaranteed to protect analogue inputs. It is widely used in application such as ATE equipment, sensitive measurement equipment hot insertion rack systems etc.
- Fault and overvoltage protection upto ±40V
- Signal paths open circuit with power off
- Signal path resistance of RON with power on
- Operating supply voltage rating is 44V max
- Low on resistance is 62ohm typical
- Path current leakage is ±1nA max at +25°C
- Low RON match is 5ohm max
- Low power dissipation is 0.8μW typ
- Latch-up proof construction, operating temperature is −40°C to +85°C
- Package style is 18-lead standard small outline package [SOIC-W]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
-15V
WSOIC
-40°C
-
MSL 3 - 168 hours
ATE Equipment, Sensitive Measurement Equipment, Hot Insertion Rack Systems
15V
18Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate