Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,682.185 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,682.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5387-EVALZ
Order Code4033066
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5387ACPZ
Kit Application TypeRF / IF
Application Sub TypeIQ Demodulator
Kit ContentsEvaluation Board ADL5387ACPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADL5387-EVALZ is an ADL5387 30MHz to 2GHz quadrature demodulator evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all of the features of the ADL5387. The evaluation board integrates bypassable transformers to allow single ended or differential baseband I and Q outputs and the evaluation board requires only a single supply within the range of 4.75V to 5.25V.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board ADL5387ACPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADL5387ACPZ
Application Sub Type
IQ Demodulator
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001