Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,673.026 |
Product Information
Product Overview
Demonstration circuit 1729A is a 2.1A low dropout adjustable linear regulator featuring the LT®3086. The device is designed with multiple features and operates over a wide 1.4V to 40V input supply range. The LT3086 requires only one resistor to set the output voltage from 0.4V to 32V and it is stable with ceramic output capacitors requiring a minimum of 10μF. The key features of the LT3086 include programmable cable drop compensation, paralleling of multiple devices for higher load current and heat spreading, output current and temperature monitoring and programmable power good flag.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3086EFE
No SVHC (21-Jan-2025)
LT3086EFE
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate