Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč66.462 |
10+ | Kč52.417 |
25+ | Kč50.411 |
100+ | Kč48.404 |
250+ | Kč44.642 |
500+ | Kč41.382 |
Product Information
Product Overview
The MAX2605EUT+T is a 45MHz to 70MHz, integrated intermediate frequency (IF) voltage controlled oscillator (VCO) with differential output in 6 pin SOT-23 package. It is designed specifically for demanding portable wireless communication systems. This compact, high performance IF VCO combines monolithic construction with low noise and low power operation in tiny SOT-23 package. It has an on-chip varactor and feedback capacitors that eliminate the need for external tuning elements making the MAX2605 ideal for portable systems. Only an external inductor is required to set oscillation frequency. In addition, an integrated differential output buffer is provided for driving mixer or prescaler. It also provides isolation from load impedance variations. The MAX2605 is used in cellular and PCS mobile phones, general purpose IF oscillators, GPS receivers, land mobile radio, 902MHz to 928MHz ISM band and 2.4GHz ISM band applications.
- Supply voltage range from 2.7V to 5.5V, operating temperature range from -40°C to 85°C
- Buffer output is capable of supplying up to -8dBm (differential) with simple power match
- Peak tuning gain of 14.5%/V and single ended output power of -10dBm
- Low phase noise (QL ≥ 35) of -117dBc/Hz at fOFFSET = 100KHz
- Differential or single-ended outputs, wide application frequency range
- Frequency limits (relative to nominal) of -4.1% to 3.2% at TA = +25°C
- On-chip temperature stable bias
- Low current operation
- Supply current of 1.9mA at TA = +25°C and supply pushing of 60KHz/V
- DC output current of 1mA, TUNE input current of 0.03nA
Applications
Portable Devices, Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
70MHz
5.5V
6Pins
85°C
MSL 1 - Unlimited
2.7V
SOT-23
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate