Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5015663.
Order Code1865360
Product RangeX-POWER Series
Also Known AsGTIN UPC EAN: 4013674003907
Technical Datasheet
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč208.916 |
5+ | Kč129.664 |
10+ | Kč121.387 |
20+ | Kč114.114 |
50+ | Kč101.574 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
Kč208.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5015663.
Order Code1865360
Product RangeX-POWER Series
Also Known AsGTIN UPC EAN: 4013674003907
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity3Ah
External Diameter14.4mm
External Height50.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
Battery Type / SizeAA
Weight23g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangeX-POWER Series
Product Overview
The 5015663 is a black mignon-AA X-Power Battery with alkaline cell technology. It is particularly suitable for high drain devices like digital cameras and flash units as well as for permanent use in toys and audio equipment.
- High quality alkaline cell for a long operating period
- Characterized by their high performance
- Very good performance ratio
Applications
Power Management, Audio, Commercial
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
14.4mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AA
Battery Capacity
3Ah
External Height
50.4mm
Pack Quantity
4
Weight
23g
Battery NEDA Code
15A
Product Range
X-POWER Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098