Print Page
Image is for illustrative purposes only. Please refer to product description.
1,223 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč338.329 |
10+ | Kč327.043 |
25+ | Kč315.757 |
50+ | Kč293.185 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Kč338.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9841NH
Order Code1891187
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialLSZH
Conductor MaterialTinned Copper
External Diameter5.9mm
Product Range-
Product Overview
The 9841NH is a GreenChoice 1-pair chrome Multi-conductor Cable with polyethylene insulation, tinned copper conductors, tinned copper drain wire and low smoke zero halogen (LSZH) jacket. The multi-conductor cable features Beldfoil® aluminium foil-polyester tape (100% coverage) and tinned copper braid shield (90% coverage).
- CPR: Not Yet Qualified
- 120Ω Impedance
- 14.5pF/ft Conductor to conductor nominal capacitance
- 66% Nominal velocity of propagation
- 1.6ns/ft Nominal delay
- 2.1A/conductor at 25°C Maximum recommended current
- -20 to +75°C Operating temperature range
Applications
Instrumentation, Computers & Computer Peripherals, Audio, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
LSZH
External Diameter
5.9mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9841NH
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070035