ex VAT

Multipair Cable:

1,601 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
Reel of 1
Reel
1+
Kč1,151.423
5+
Kč951.786
Min: 1 / Mult: 1
Unscreened
-
4 Pair
-
0.196mm²
328ft
100m
White
Solid
-
PVC
Copper
-
5mm
-
1745959

RoHS

Reel of 30
Reel
1+
Kč1,850.904
Min: 1 / Mult: 1
Screened
-
1 Pair
16AWG
-
100ft
30.5m
Slate
19 x 29AWG
600V
PVC
Tinned Copper
-
7.7mm
-
2812876

RoHS

Reel of 1
Reel
1+
Kč18,621.398
Min: 1 / Mult: 1
Screened
-
18 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
PVC
Tinned Copper
-
13.6mm
-
3779012

RoHS

Reel of 1
Reel
1+
Kč3,754.476
5+
Kč3,413.137
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
328ft
100m
Red
28 x 0.1mm
-
PVC
Copper
-
6.35mm
MP Pro Fibre Optic Cable
3249685

RoHS

Reel of 1
Reel
1+
Kč2,320.652
Min: 1 / Mult: 1
Screened
-
3 Pair
24AWG
0.23mm²
100ft
30m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
-
9.5mm
-
4136678

RoHS

Reel of 1
Reel
1+
Kč17,658.076
Min: 1 / Mult: 1
Screened
-
8 Pair
-
0.25mm²
328.1ft
100m
Grey
-
250V
LSZH
Copper
-
10.5mm
UNITRONIC LiHCH TP Series
4243175

RoHS

Reel of 1
Reel
1+
Kč37,620.000
Min: 1 / Mult: 1
Screened
-
4 Pair
28AWG
0.089mm²
1000ft
305m
Slate
7 x 36AWG
300V
PVC
Tinned Copper
-
6mm
-
4136660

RoHS

Reel of 1
Reel
1+
Kč5,844.894
Min: 1 / Mult: 1
Screened
-
2 Pair
-
0.25mm²
328.1ft
100m
Grey
-
250V
PVC
Copper
-
6.9mm
UNITRONIC Li2YCY TP Series
4379189

RoHS

Reel of 1
Reel
1+
Kč27,387.360
10+
Kč26,860.680
25+
Kč26,509.560
Min: 1 / Mult: 1
Unscreened
-
1 Pair
16AWG
-
1000ft
305m
White
19 x 29AWG
-
LSZH
Tinned Copper
-
7.1mm
-
4379209

RoHS

Reel of 1
Reel
1+
Kč17,741.341
10+
Kč17,401.006
25+
Kč17,183.562
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
-
1000ft
305m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
5.64mm
-
4379188

RoHS

Reel of 1
Reel
1+
Kč22,370.357
10+
Kč21,941.238
25+
Kč21,667.114
Min: 1 / Mult: 1
Screened
-
1 Pair
20AWG
-
1000ft
305m
White
7 x 28AWG
300V
LSZH
Tinned Copper
-
5.4mm
-
1218672

RoHS

1 Metre
1+
Kč38.874
10+
Kč37.620
50+
Kč36.366
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
3.96mm
-
761278

RoHS

Reel of 152
Reel
1+
Kč9,331.014
5+
Kč9,144.419
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 0.255mm
300V
PVC
Copper
-
4.445mm
-
1712538

RoHS

Reel of 1
Reel
1+
Kč2,124.025
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
6.05mm
-
1182147

RoHS

Reel of 152
Reel
1+
Kč14,424.762
5+
Kč14,136.342
Min: 1 / Mult: 1
Screened
-
3 Pair
22AWG
0.325mm²
498.69ft
152.4m
Chrome
7 x 0.255mm
300V
PVC
Tinned Copper
-
6.93mm
-
1218677

RoHS

1 Metre
1+
Kč142.454
10+
Kč137.689
25+
Kč132.924
50+
Kč123.394
Min: 1 / Mult: 1
Screened
-
6 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
7.34mm
-
1218674

RoHS

1 Metre
1+
Kč74.738
10+
Kč72.230
25+
Kč69.722
50+
Kč64.706
Min: 1 / Mult: 1
Screened
-
3 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
5.89mm
-
1285870

RoHS

Reel of 1
Reel
1+
Kč11,664.708
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.64mm²
328ft
100m
Purple
7 x 0.2mm
250V
LSZH
Copper
-
8mm
UNITRONIC BUS PB Series
1302756

RoHS

Reel of 30
Reel
1+
Kč982.133
5+
Kč962.570
10+
Kč942.757
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.36mm²
100ft
30.5m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
4.1mm
-
3854565

RoHS

1 Metre
1+
Kč218.948
10+
Kč211.675
25+
Kč204.402
50+
Kč189.856
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
5.89mm
-
3855030

RoHS

1 Metre
1+
Kč221.206
10+
Kč213.932
25+
Kč206.408
50+
Kč191.611
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
30V
PVC
Tinned Copper
-
6.9mm
-
1235611

RoHS

Reel of 1
Reel
1+
Kč1,631.956
Min: 1 / Mult: 1
Screened
-
4 Pair
24AWG
0.2mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
6.1mm
-
1182143

RoHS

Reel of 1
Reel
1+
Kč9,758.879
5+
Kč9,563.756
Min: 1 / Mult: 1
Screened
-
1 Pair
20AWG
0.519mm²
500ft
153m
Chrome
7 x 0.32mm
300V
PVC
Copper
-
5.18mm
-
1218701

RoHS

1 Metre
1+
Kč47.652
10+
Kč46.147
25+
Kč44.392
50+
Kč41.382
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
-
-
-
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
3.43mm
-
1182145

RoHS

Reel of 1
Reel
1+
Kč8,757.685
5+
Kč8,582.627
Min: 1 / Mult: 1
Screened
-
1 Pair
18AWG
0.823mm²
498.69ft
152.4m
Chrome
16 x 0.255mm
300V
PVC
Tinned Copper
-
5.64mm
-
1-25 of 1601 items
of 65 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account