Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2300LL-102-V-RC
Order Code3373523
Product Range2300LL Series
Technical Datasheet
531 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč117.124 |
5+ | Kč107.593 |
10+ | Kč97.812 |
20+ | Kč95.053 |
40+ | Kč92.044 |
60+ | Kč78.250 |
Price for:Each
Minimum: 1
Multiple: 1
Kč117.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2300LL-102-V-RC
Order Code3373523
Product Range2300LL Series
Technical Datasheet
Product Range2300LL Series
Inductance1mH
RMS Current (Irms)3.5A
DC Resistance Max0.137ohm
Inductance Tolerance± 15%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2300LL Series
RMS Current (Irms)
3.5A
Inductance Tolerance
± 15%
Inductance
1mH
DC Resistance Max
0.137ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040972