Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDB081-P10-103B1
Order Code3973989
Product RangePDB08 Series
Technical Datasheet
418 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.591 |
10+ | Kč21.970 |
50+ | Kč19.863 |
100+ | Kč17.757 |
200+ | Kč17.406 |
Price for:Each
Minimum: 1
Multiple: 1
Kč28.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB081-P10-103B1
Order Code3973989
Product RangePDB08 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating30mW
Resistance Tolerance± 30%
Product RangePDB08 Series
Potentiometer MountingThrough Hole
Shaft Diameter-
No. of Gangs1
Adjustment TypeRotary
Shaft Length1mm
Temperature Coefficient-
Potentiometer TypeMiniature
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length9.4mm
Product Width8.5mm
Product Height4.2mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 30%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
1mm
Potentiometer Type
Miniature
Potentiometer Terminals
PC Pin
Product Length
9.4mm
Product Height
4.2mm
Operating Temperature Max
60°C
No. of Turns
1Turns
Power Rating
30mW
Product Range
PDB08 Series
Shaft Diameter
-
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
8.5mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003