Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR2207-470KL
Order Code1704157
Product RangeSDR2207 Series
Technical Datasheet
490 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.090 |
10+ | Kč23.876 |
25+ | Kč21.744 |
50+ | Kč19.412 |
100+ | Kč17.054 |
250+ | Kč15.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč28.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR2207-470KL
Order Code1704157
Product RangeSDR2207 Series
Technical Datasheet
Inductance47µH
Inductor TypePower
RMS Current (Irms)2.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)5A
Power Inductor Case22mm x 15mm x 7mm
Product RangeSDR2207 Series
Inductor Case / Package-
DC Resistance Max0.0912ohm
Inductance Tolerance± 10%
Product Length22mm
Product Width15mm
Product Height7mm
Technical Specifications
Inductance
47µH
RMS Current (Irms)
2.8A
Saturation Current (Isat)
5A
Product Range
SDR2207 Series
DC Resistance Max
0.0912ohm
Product Length
22mm
Product Height
7mm
Inductor Type
Power
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00583
Product traceability