ex VAT

Multipair Cable:

1,586 Products Found

At Farnell, we offer multipair cables designed to meet the needs of complex data and signal transmission systems. These cables feature multiple twisted pairs within a single jacket, providing excellent noise reduction and signal integrity in applications such as audio, instrumentation and communication systems.

Multipair cable is a type of cable that contains several twisted pairs of conductors within a single jacket. The twisted pairs help to reduce electromagnetic interference, making these cables ideal for transmitting multiple signals over long distances in telecommunications and networking.

Our multipair cables are available in various pair counts, insulation materials and shielding options to suit different environments and performance requirements. Whether you're working on a large-scale project or a specialized installation, our multipair cables ensure reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
No. of Pairs
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Voltage Rating
Jacket Material
Conductor Material
Outside Diameter
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1745959

RoHS

Reel of 30
Reel
1+
Kč1,850.904
Min: 1 / Mult: 1
Screened
-
1 Pair
16AWG
-
100ft
30.5m
Slate
19 x 29AWG
600V
PVC
Tinned Copper
-
7.7mm
-
1196891

RoHS

Reel of 1
Reel
1+
Kč32,403.360
Min: 1 / Mult: 1
Screened
-
20 Pair
28AWG
0.013mm²
300ft
91m
Beige
7 x 0.127mm
50V
PVC
Tinned Copper
-
7.6mm
3600B Series
1182167

RoHS

Reel of 1
Reel
1+
Kč11,324.372
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3779012

RoHS

Reel of 1
Reel
1+
Kč3,754.476
5+
Kč3,413.137
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
328ft
100m
Red
28 x 0.1mm
-
PVC
Copper
-
6.35mm
MP Pro Fibre Optic Cable
3249685

RoHS

Reel of 1
Reel
1+
Kč2,320.652
Min: 1 / Mult: 1
Screened
-
3 Pair
24AWG
0.23mm²
100ft
30m
Slate
7 x 32AWG
300V
PVC
Tinned Copper
-
9.5mm
-
1746211

RoHS

Reel of 1
Reel
1+
Kč2,605.060
Min: 1 / Mult: 1
Screened
-
4 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 30AWG
300V
PVC
Tinned Copper
-
8.1mm
-
4168065

RoHS

Reel of 1
Reel
1+
Kč1,858.679
Min: 1 / Mult: 1
Screened
-
1 Pair
18AWG
-
100ft
30.5m
Grey
41 x 34AWG
300V
PVC
Tinned Copper
-
4.293mm
SpaceMaker Series
4136660

RoHS

Reel of 1
Reel
1+
Kč5,844.894
Min: 1 / Mult: 1
Screened
-
2 Pair
-
0.25mm²
328.1ft
100m
Grey
-
250V
PVC
Copper
-
6.9mm
UNITRONIC Li2YCY TP Series
1218672

RoHS

1 Metre
1+
Kč37.871
10+
Kč36.617
25+
Kč35.363
50+
Kč32.855
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
3.96mm
-
761278

RoHS

Reel of 152
Reel
1+
Kč8,960.081
5+
Kč8,780.759
Min: 1 / Mult: 1
Screened
-
1 Pair
22AWG
0.325mm²
500ft
152.4m
Chrome
7 x 0.255mm
300V
PVC
Copper
-
4.445mm
-
1712538

RoHS

Reel of 1
Reel
1+
Kč1,918.118
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.35mm²
100ft
30.5m
Slate
7 x 0.255mm
300V
LSZH
Tinned Copper
-
6.05mm
-
1182120

RoHS

Reel of 1
Reel
1+
Kč1,843.631
5+
Kč1,613.146
10+
Kč1,336.764
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
98.43ft
30m
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
5.64mm
-
1769514

RoHS

Reel of 152
Reel
1+
Kč29,544.240
5+
Kč28,942.320
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
-
498.69ft
152.4m
Grey
19 x 36AWG, 19 x 34AWG
600V
PVC
Tinned Copper
-
7.11mm
DeviceBus Series
1285870

RoHS

Reel of 1
Reel
1+
Kč11,664.708
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.64mm²
328ft
100m
Purple
7 x 0.2mm
250V
LSZH
Copper
-
8mm
UNITRONIC BUS PB Series
1302756

RoHS

Reel of 30
Reel
1+
Kč1,272.058
5+
Kč1,113.050
10+
Kč922.192
Min: 1 / Mult: 1
Screened
-
2 Pair
22AWG
0.36mm²
100ft
30.5m
Grey
7 x 30AWG
300V
PVC
Tinned Copper
-
4.1mm
-
3854565

RoHS

1 Metre
1+
Kč218.948
10+
Kč211.675
25+
Kč204.402
50+
Kč189.856
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
-
3.3ft
1m
Chrome
7 x 32AWG
300V
PVC
Tinned Copper
-
5.89mm
-
3855030

RoHS

1 Metre
1+
Kč214.685
10+
Kč207.662
25+
Kč200.389
50+
Kč186.094
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
30V
PVC
Tinned Copper
-
6.9mm
-
1235611

RoHS

Reel of 1
Reel
1+
Kč1,473.952
Min: 1 / Mult: 1
Screened
-
4 Pair
24AWG
0.2mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
6.1mm
-
1182143

RoHS

Reel of 1
Reel
1+
Kč8,813.614
5+
Kč8,637.301
Min: 1 / Mult: 1
Screened
-
1 Pair
20AWG
0.519mm²
500ft
153m
Chrome
7 x 0.32mm
300V
PVC
Copper
-
5.18mm
-
1182145

RoHS

Reel of 1
Reel
1+
Kč10,607.084
5+
Kč10,181.226
Min: 1 / Mult: 1
Screened
-
1 Pair
18AWG
0.823mm²
498.69ft
152.4m
Chrome
16 x 0.255mm
300V
PVC
Tinned Copper
-
5.64mm
-
1235608

RoHS

Reel of 1
Reel
1+
Kč747.384
5+
Kč732.336
10+
Kč717.539
Min: 1 / Mult: 1
Screened
-
1 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
4.064mm
-
961723

RoHS

Reel of 1
Reel
1+
Kč22,190.784
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
300V
-
-
-
-
-
1235612

RoHS

Reel of 1
Reel
1+
Kč2,257.200
5+
Kč2,212.056
Min: 1 / Mult: 1
Screened
-
6 Pair
24AWG
0.23mm²
100ft
30.5m
Grey
7 x 32AWG
300V
PVC
Tinned Copper
-
7.6mm
-
1218651

RoHS

1 Metre
1+
Kč203.148
10+
Kč196.376
25+
Kč189.605
50+
Kč176.062
Min: 1 / Mult: 1
Screened
-
2 Pair
28AWG
0.08mm²
-
-
Grey
7 x 36AWG
30V
PVC
Tinned Copper
-
5.588mm
-
1218673

RoHS

1 Metre
1+
Kč81.008
10+
Kč78.500
25+
Kč75.742
50+
Kč70.224
Min: 1 / Mult: 1
Screened
-
2 Pair
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
300V
PVC
Tinned Copper
-
5.64mm
-
1-25 of 1586 items
of 64 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account