Control Modules:
50 Products FoundFind a huge range of Control Modules at Farnell Česká republika. We stock a large selection of Control Modules, including new and most popular products from the world's top manufacturers including: Te Connectivity, Osram, Bridgelux, Mean Well & Intelligent Led Solutions
View
Buyer
Engineer
Manufacturer
Output Current Per Channel
Input Voltage
Control Input Type
Power Rating
Output Channels
Output Type
Module Interface
Operating Frequency
Supply Voltage Min
Control Port Type
Supply Voltage Max
Product Range
Output Power (dBm)
RX Receiver Sensitivity
Wi-Fi Standard
Bluetooth Version
Wi-Fi Network Security Protocol
IP Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč1,005.959 5+ Kč1,005.708 | Min: 1 / Mult: 1 | - | 12V | - | - | 2 Channel | PWM | - | 2.4GHz | - | RJ45 | - | Vesta Flex BXCS | 4dBm | -96dBm | - | Bluetooth 1.0 | - | IP20 | |||||
Each | 1+ Kč6,646.451 | Min: 1 / Mult: 1 | 250mA | 305VAC | DALI-2 | 7.68W | 2 Channel | - | - | 63Hz | - | RJ45 | - | DLC Series | - | - | - | - | - | - | |||||
Each | 1+ Kč3,158.826 | Min: 1 / Mult: 1 | - | - | - | - | 8 Channel | Relay | - | - | - | - | - | KAA-8R-S Series | - | - | - | - | - | IP20 | |||||
Each | 1+ Kč601.920 5+ Kč555.020 10+ Kč519.407 50+ Kč509.124 100+ Kč498.590 | Min: 1 / Mult: 1 | - | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Kč4,511.390 | Min: 1 / Mult: 1 | - | 230V | DALI-2 | - | 1 Channel | - | - | - | - | - | - | - | - | - | - | - | - | IP20 | |||||
Each | 1+ Kč4,702.500 | Min: 1 / Mult: 1 | - | - | - | - | 8 Channel | Relay | - | - | - | - | - | KAA-8R-S Series | - | - | - | - | - | IP20 | |||||
Each | 1+ Kč8,256.838 | Min: 1 / Mult: 1 | - | 240VAC | DALI | - | - | - | - | 50Hz | - | - | - | HALOTRONIC Series | - | - | - | - | - | IP20 | |||||
Each | 1+ Kč4,376.209 5+ Kč3,334.135 10+ Kč3,267.422 | Min: 1 / Mult: 1 | - | 240VAC | DALI DT8 | - | 1 Channel | - | - | 60Hz | - | - | - | - | - | - | - | - | - | IP20 | |||||
Each | 1+ Kč3,802.128 | Min: 1 / Mult: 1 | - | 230V | DALI DT8 | - | 1 Channel | - | - | 60Hz | - | - | - | - | - | - | - | - | - | IP20 | |||||
Each | 1+ Kč2,804.195 5+ Kč2,136.565 10+ Kč2,093.929 | Min: 1 / Mult: 1 | - | 230V | DALI DT8 | - | 1 Channel | - | - | 60Hz | - | - | - | - | - | - | - | - | - | IP20 | |||||
Each | 1+ Kč3,248.863 | Min: 1 / Mult: 1 | - | - | - | - | 8 Channel | - | - | - | - | - | - | KAA-8R-S Series | - | - | - | - | - | IP20 | |||||
Each | 1+ Kč2,186.976 5+ Kč1,666.315 10+ Kč1,632.959 | Min: 1 / Mult: 1 | - | 230V | Analogue | - | 1 Channel | - | - | - | - | - | - | - | - | - | - | - | - | IP20 | |||||
INTELLIGENT LED SOLUTIONS | Each | 1+ Kč4,875.552 5+ Kč4,495.590 10+ Kč4,207.170 | Min: 1 / Mult: 1 | - | 24V | - | - | 2 Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ Kč4,269.870 | Min: 1 / Mult: 1 | - | 230V | DALI | - | 1 Channel | - | - | 60Hz | - | - | - | - | - | - | - | - | - | IP20 | |||||
Each | 1+ Kč15,799.397 | Min: 1 / Mult: 1 | - | 240VAC | DALI | - | - | - | - | 60Hz | - | - | - | - | - | - | - | - | - | IP20 | |||||
Each | 1+ Kč18,880.976 | Min: 1 / Mult: 1 | - | 240VAC | DALI | - | - | - | USB | 60Hz | 220V | - | 240V | - | - | - | - | - | - | IP20 | |||||
Each | 5+ Kč428.868 | Min: 5 / Mult: 5 | - | 12V | DALI-2 DT8 | - | 2 Channel | PWM | - | - | - | RJ45 | - | Vesta Flex BXCS | - | - | - | - | - | IP20 | |||||
Each | 1+ Kč336.574 5+ Kč329.802 10+ Kč323.030 50+ Kč316.259 100+ Kč309.738 More Pricing... | Min: 1 / Mult: 1 | - | 12V | Analogue | - | 2 Channel | PWM | - | - | - | RJ45 | - | Vesta Flex BXCS | - | - | - | - | - | IP20 | |||||
Each | 100+ Kč666.125 | Min: 100 / Mult: 100 | - | 12V | WiZ WiFi and Bluetooth | - | 2 Channel | PWM | - | 2.4GHz | - | RJ45 | - | Vesta Flex BXCS | 18dBm | -90dBm | IEEE 802.11 b/g/n | Bluetooth 4.2 | IEEE 802.11i-2004 WPA2 | IP20 | |||||
Each | 100+ Kč666.125 | Min: 100 / Mult: 100 | - | 12V | WiSilica | - | 2 Channel | PWM | - | 2.4GHz | - | RJ45 | - | Vesta Flex BXCS | 4dBm | -96dBm | - | Bluetooth 4.0 | - | IP20 | |||||
Each | 100+ Kč666.125 | Min: 100 / Mult: 100 | - | 12V | WiZ WiFi and Bluetooth | - | 2 Channel | PWM | - | 2.4GHz | - | RJ45 | - | Vesta Flex BXCS | 18dBm | -90dBm | IEEE 802.11 b/g/n | Bluetooth 4.2 | IEEE 802.11i-2004 WPA2 | IP20 | |||||
Each | 1+ Kč1,109.288 | Min: 1 / Mult: 1 | - | 12V | Casambi | - | 2 Channel | PWM | - | 2.4GHz | - | RJ45 | - | Vesta Flex BXCS | 4dBm | -91dBm | - | Bluetooth 4.0 | - | IP20 | |||||
Each | 1+ Kč8,191.128 | Min: 1 / Mult: 1 | 250mA | 305VAC | DALI-2 | 7.68W | 2 Channel | - | - | 63Hz | - | RJ45 | - | DLC Series | - | - | - | - | - | - | |||||
Each | 125+ Kč542.982 | Min: 125 / Mult: 125 | - | 24V | DALI | - | - | - | - | - | - | - | - | ALR 11000 ZHAGA Series | - | - | - | - | D4i | IP66 | |||||
Each | 1000+ Kč193.618 | Min: 1000 / Mult: 1000 | - | 277V | - | - | - | - | - | 50Hz | - | - | - | LUMAWISE ALR 7000 Series | - | - | - | - | - | IP54 |