ex VAT

321W AC / DC LED Power Supplies:

2,417 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3586732

RoHS

Each
1+
Kč1,051.604
Min: 1 / Mult: 1
LED Lighting
55W
60VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC
3798054

RoHS

Each
1+
Kč1,777.169
5+
Kč1,709.954
Min: 1 / Mult: 1
LED Lighting
160W
24.2VDC
6.61A
Constant Voltage
195.5V
276V
OPTOTRONIC SLIM
3253459

RoHS

Each
1+
Kč1,176.252
Min: 1 / Mult: 1
LED Lighting
90W
24VDC
3.75A
Constant Voltage
90V
305V
PWM-90
3253256

RoHS

Each
1+
Kč294.941
5+
Kč285.912
10+
Kč277.134
Min: 1 / Mult: 1
ITE
17.5W
5VDC
3.5A
Constant Voltage
90V
264V
APV-25
2944015

RoHS

Each
1+
Kč958.307
Min: 1 / Mult: 1
-
95.4W
36VDC
2.65A
Constant Current, Constant Voltage
90V
305V
HLG-100H
3265852

RoHS

Each
1+
Kč3,758.489
Min: 1 / Mult: 1
ITE
604.8W
54VDC
11.2A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3778799

RoHS

Each
1+
Kč828.142
5+
Kč689.198
10+
Kč640.794
25+
Kč603.926
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Voltage
200V
240V
MP-ECP Slimline
3778797

RoHS

Each
1+
Kč733.339
5+
Kč610.196
10+
Kč567.310
25+
Kč534.455
Min: 1 / Mult: 1
LED Lighting
45W
12VDC
3.75A
Constant Voltage
200V
240V
MP-ECP Slimline
2944009

RoHS

Each
1+
Kč759.172
5+
Kč743.873
10+
Kč728.825
Min: 1 / Mult: 1
-
57.75W
55VDC
1.05A
Constant Current
90V
295V
HBG-60
3251658

RoHS

Each
1+
Kč1,120.574
Min: 1 / Mult: 1
LED Lighting
239.6W
56VDC
4.28A
Constant Current, Constant Voltage
100V
305V
XLG-240
3778803

RoHS

Each
1+
Kč1,184.528
5+
Kč985.393
10+
Kč916.423
25+
Kč863.504
Min: 1 / Mult: 1
LED Lighting
100W
24VDC
4.16A
Constant Voltage
200V
240V
MP-ECP Slimline
3534425

RoHS

Each
1+
Kč8,966.602
Min: 1 / Mult: 1
-
1.008kW
240VDC
5.25A
Constant Voltage
180VAC
528VAC
HVGC-1000
3265837

RoHS

Each
1+
Kč1,522.858
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
90V
305V
HBG-240
3265829

RoHS

Each
1+
Kč1,238.701
Min: 1 / Mult: 1
ITE
156W
24VDC
6.5A
Constant Current, Constant Voltage
90V
305V
HBG-160
3596487

RoHS

Each
1+
Kč640.794
Min: 1 / Mult: 1
LED Lighting
16.08W
12VDC
1.34A
Constant Current
90V
305V
LPF-16D
3534532

RoHS

Each
1+
Kč819.113
Min: 1 / Mult: 1
-
100W
56VDC
2.78A
Constant Current, Constant Voltage
90V
305V
XBG-100
3251584

RoHS

Each
1+
Kč707.005
5+
Kč692.960
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3223969

RoHS

Each
1+
Kč922.192
5+
Kč822.875
10+
Kč804.817
50+
Kč776.226
100+
Kč760.676
Min: 1 / Mult: 1
LED Lighting
151.2W
54VDC
2.8A
Constant Current, Constant Voltage
100V
305V
ELG-150
3265834

RoHS

Each
1+
Kč1,237.949
Min: 1 / Mult: 1
-
198W
36VDC
5.5A
Constant Current, Constant Voltage
90V
305V
HBG-200
3251537

RoHS

Each
1+
Kč611.952
5+
Kč599.663
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3778798

RoHS

Each
1+
Kč733.339
5+
Kč610.196
10+
Kč567.310
25+
Kč534.455
Min: 1 / Mult: 1
LED Lighting
45W
24VDC
1.875A
Constant Voltage
200V
240V
MP-ECP Slimline
3778802

RoHS

Each
1+
Kč1,006.962
5+
Kč930.719
10+
Kč865.511
25+
Kč815.351
Min: 1 / Mult: 1
LED Lighting
100W
12VDC
8.33A
Constant Voltage
200V
240V
MP-ECP Slimline
3377321

RoHS

Each
1+
Kč751.146
3+
Kč690.954
Min: 1 / Mult: 1
-
18W
6VDC
700mA
Constant Current
220V
240V
PCC
3778845

RoHS

Each
1+
Kč555.020
5+
Kč499.092
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Voltage
200V
240V
MP-EPV
3778846

RoHS

Each
1+
Kč555.020
5+
Kč499.092
10+
Kč465.986
25+
Kč398.772
Min: 1 / Mult: 1
LED Lighting
60W
24VDC
2.5A
Constant Voltage
200V
240V
MP-EPV
1-25 of 2417 items
of 97 page(s)
Trade Account