ex VAT

AC / DC PCB Mount Power Supplies:

1,875 Products Found

AC / DC PCB Mount Power Supplies play a key role in applications where a compact yet efficient and reliable power supply is required. They are mounted directly on to a printed circuit board along with all the other circuits. They meet all the regulatory and safety compliance requirements and can be customized to suit an application. Typical applications are IoT products, home automation, heating and lighting control, smart metering, set-top boxes.

We offer a wide selection of AC / DC PCB Mount Power Supplies from Aimtec, CUI, Meanwell, Multicomp Pro, XP Power, Murata, Recom, TDK Lambda, Tracopower for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
No. of Outputs
Power Supply Applications
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1772160

RoHS

Each
1+
Kč448.681
10+
Kč418.334
25+
Kč406.798
50+
Kč398.270
100+
Kč389.994
Min: 1 / Mult: 1
-
ITE
1 Output
4W
5VDC
800mA
-
-
-
-
Fixed
90V
90V AC to 264V AC
264V
27mm
17.1mm
36.5mm
TMLM Series
1181188

RoHS

Each
1+
Kč812.090
5+
Kč730.831
10+
Kč664.369
25+
Kč608.942
Min: 1 / Mult: 1
-
ITE
1 Output
10W
5VDC
2A
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
50.8mm
22.6mm
76.2mm
-
1825773

RoHS

Each
1+
Kč608.692
5+
Kč340.336
10+
Kč296.446
20+
Kč269.108
50+
Kč231.488
Min: 1 / Mult: 1
-
ITE
1 Output
2.75W
5VDC
550mA
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
26.7mm
21.8mm
31.7mm
47000 Series
1825778

RoHS

Each
1+
Kč637.032
5+
Kč355.885
10+
Kč310.240
20+
Kč281.398
50+
Kč242.273
Min: 1 / Mult: 1
-
ITE
1 Output
4.2W
3.3VDC
1.35A
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
26.7mm
21.8mm
31.7mm
47000 Series
1825775

RoHS

Each
1+
Kč607.688
5+
Kč339.332
10+
Kč295.693
20+
Kč268.356
50+
Kč230.736
Min: 1 / Mult: 1
-
ITE
1 Output
2.5W
12VDC
210mA
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
26.7mm
21.8mm
31.7mm
47000 Series
1337080

RoHS

Each
1+
Kč1,075.932
5+
Kč941.252
10+
Kč779.988
50+
Kč764.438
100+
Kč748.889
Min: 1 / Mult: 1
-
ITE
1 Output
15W
5VDC
3A
-
-
-
-
Adjustable, Fixed
85V
85V AC to 264V AC
264V
30.7mm
24.4mm
62mm
ECL15 Series
1825782

RoHS

Each
1+
Kč631.514
5+
Kč352.876
10+
Kč307.481
20+
Kč279.140
50+
Kč240.016
Min: 1 / Mult: 1
-
ITE
1 Output
5W
12VDC
420mA
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
26.7mm
21.8mm
31.7mm
47000 Series
1869180

RoHS

Each
1+
Kč1,325.729
10+
Kč987.650
25+
Kč960.564
50+
Kč940.751
100+
Kč921.188
Min: 1 / Mult: 1
-
ITE
1 Output
20W
12VDC
1.67A
-
-
-
-
Adjustable, Fixed
90V
90V AC to 264V AC
264V
48mm
22mm
70mm
TML Series
1825784

RoHS

Each
1+
Kč620.981
5+
Kč347.107
10+
Kč302.716
20+
Kč274.626
50+
Kč236.003
Min: 1 / Mult: 1
-
ITE
1 Output
5W
24VDC
220mA
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
26.7mm
21.8mm
31.7mm
47000 Series
2099456

RoHS

Each
1+
Kč792.277
5+
Kč768.451
10+
Kč744.876
50+
Kč713.024
100+
Kč665.623
Min: 1 / Mult: 1
-
ITE
1 Output
10W
12VDC
830mA
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.24mm
38.1mm
ECE10 Series
1825799

RoHS

Each
1+
Kč674.903
5+
Kč328.799
10+
Kč313.500
20+
Kč298.201
50+
Kč256.568
Min: 1 / Mult: 1
-
ITE
2 Output
4W
15VDC
130mA
-15VDC
130mA
-
-
Fixed
85V
85V AC to 265V AC
265V
31.7mm
21.8mm
31.7mm
47000 Series
1672153

RoHS

Each
1+
Kč1,469.939
10+
Kč1,370.873
25+
Kč1,333.504
50+
Kč1,305.916
100+
Kč1,278.829
Min: 1 / Mult: 1
-
ITE
1 Output
30W
24VDC
1.25A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
63.5mm
21.5mm
88.9mm
TMP Series
2401044

RoHS

Each
1+
Kč327.545
5+
Kč239.514
10+
Kč208.916
50+
Kč185.341
100+
Kč181.579
Min: 1 / Mult: 1
-
ITE
1 Output
5W
12VDC
416mA
-
-
-
-
Fixed
90V
90V AC to 265V AC
265V
26.8mm
20mm
31.8mm
VTX-214-005 Series
2099454

RoHS

Each
1+
Kč798.046
5+
Kč773.969
10+
Kč750.143
50+
Kč718.291
100+
Kč670.388
Min: 1 / Mult: 1
-
ITE
1 Output
10W
5VDC
2A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
25.4mm
15.24mm
38.1mm
ECE10 Series
1772163

RoHS

Each
1+
Kč435.640
10+
Kč406.045
25+
Kč395.010
50+
Kč386.734
100+
Kč378.708
Min: 1 / Mult: 1
-
ITE
1 Output
4W
15VDC
267mA
-
-
-
-
Fixed
90V
90V AC to 264V AC
264V
27mm
17.1mm
36.5mm
TMLM Series
2401020

RoHS

Each
1+
Kč221.707
5+
Kč162.268
10+
Kč141.451
50+
Kč125.651
100+
Kč123.143
Min: 1 / Mult: 1
-
ITE
1 Output
1W
5VDC
200mA
-
-
-
-
Fixed
90V
90V AC to 265V AC
265V
24mm
19mm
25mm
VTX-214-001 Series
2401040

RoHS

Each
1+
Kč327.545
5+
Kč239.514
10+
Kč208.916
50+
Kč185.341
100+
Kč181.579
Min: 1 / Mult: 1
-
ITE
1 Output
5W
5VDC
1A
-
-
-
-
Fixed
90V
90V AC to 265V AC
265V
26.8mm
20mm
31.8mm
VTX-214-005 Series
2776637

RoHS

Each
1+
Kč367.422
5+
Kč205.405
10+
Kč178.820
20+
Kč159.258
50+
Kč139.696
Min: 1 / Mult: 1
-
ITE
1 Output
3W
5VDC
600mA
-
-
-
-
Fixed
85V
85V AC to 265V AC
265V
25mm
16mm
25mm
48000 Series
2815485

RoHS

Each
1+
Kč175.811
5+
Kč170.544
10+
Kč165.277
20+
Kč160.010
50+
Kč154.744
Min: 1 / Mult: 1
-
ITE
1 Output
3W
24VDC
125mA
-
-
-
-
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
2815481

RoHS

Each
1+
Kč188.100
5+
Kč182.332
10+
Kč136.937
20+
Kč134.930
50+
Kč132.673
Min: 1 / Mult: 1
-
ITE
1 Output
2W
5VDC
400mA
-
-
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-02 Series
2815516

RoHS

Each
1+
Kč472.256
5+
Kč457.208
10+
Kč442.913
20+
Kč434.135
Min: 1 / Mult: 1
-
ITE
1 Output
45W
24VDC
1.9A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
52mm
29.5mm
87mm
IRM-45 Series
2815493

RoHS

Each
1+
Kč242.524
5+
Kč235.250
10+
Kč227.977
20+
Kč220.955
50+
Kč213.682
Min: 1 / Mult: 1
-
ITE
1 Output
5W
5VDC
1A
-
-
-
-
Fixed
85V
85V AC to 264V AC
264V
25.4mm
21.5mm
45.7mm
IRM-05 Series
2815474

RoHS

Each
1+
Kč177.065
5+
Kč171.798
10+
Kč161.014
20+
Kč158.506
50+
Kč155.747
Min: 1 / Mult: 1
-
ITE
1 Output
1W
3.3VDC
300mA
-
-
-
-
Fixed
85V
85V AC to 305V AC
305V
22.2mm
15mm
33.7mm
IRM-01 Series
2815498

RoHS

Each
1+
Kč269.359
5+
Kč260.581
10+
Kč252.806
20+
Kč244.279
50+
Kč235.752
Min: 1 / Mult: 1
-
ITE
1 Output
10W
5VDC
2A
-
-
-
-
Fixed
-
85V AC to 264V AC
-
21.5mm
25.4mm
45.7mm
IRM-10 Series
2815483

RoHS

Each
1+
Kč197.129
5+
Kč191.110
10+
Kč171.547
20+
Kč169.039
50+
Kč166.280
Min: 1 / Mult: 1
-
ITE
1 Output
3W
12VDC
250mA
-
-
-
-
Fixed
85V
85V AC to 305V AC
305V
24mm
15mm
37mm
IRM-03 Series
26-50 of 1875 items
of 75 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account