We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
263 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč221.206 20+ Kč214.434 50+ Kč208.164 | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Kč240.266 5+ Kč228.479 10+ Kč221.206 20+ Kč214.434 50+ Kč208.164 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 5.5V | 4 Output | 6.6W | 3.3V | LGA | - | 61Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2MHz | 4.3V | 5.5V | - | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ Kč589.882 | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | - | 13.2V | - | - | - | - | 3.8A | Fixed | - | - | - | 15V | 38V | - | - | 74mm | 69mm | - | 31mm | - | |||||
Each | 1+ Kč2,186.474 5+ Kč1,867.708 10+ Kč1,830.338 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 144W | 12V | - | - | - | - | 12A | Fixed | - | Chassis | - | 17V | 32V | - | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ Kč3,521.232 | Min: 1 / Mult: 1 | ITE | Module | - | - | 1 Output | 72W | 24V | - | - | - | - | 3A | Fixed, Adjustable | - | Panel | - | 10V | 15V | - | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ Kč1,146.156 5+ Kč1,012.981 10+ Kč907.394 20+ Kč889.337 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed | - | Chassis | - | 17V | 32V | 400V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ Kč4,156.007 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 288W | 12V | - | - | - | - | 24A | Fixed | - | Chassis | - | 17V | 32V | - | - | 167mm | 87mm | - | 50mm | - | |||||
Each | 1+ Kč1,402.223 5+ Kč1,239.203 10+ Kč1,110.041 20+ Kč1,087.720 | Min: 1 / Mult: 1 | - | Enclosed | - | - | 1 Output | 72W | 12V | - | - | - | - | 6A | Fixed | - | Chassis | - | 17V | 32V | - | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ Kč122.641 5+ Kč107.092 10+ Kč103.831 20+ Kč100.571 50+ Kč97.060 | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 9V | 36V | - | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ Kč249.797 10+ Kč236.504 25+ Kč231.488 50+ Kč227.726 100+ Kč223.964 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
Each | 1+ Kč385.229 5+ Kč370.933 10+ Kč364.914 20+ Kč357.641 50+ Kč350.368 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 55W | 5V | - | - | - | - | 11A | Fixed, Adjustable | - | Through Hole | - | 10.5V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
3009722 RoHS | TEXAS INSTRUMENTS | Each | 1+ Kč1,479.720 5+ Kč1,294.880 10+ Kč1,072.922 50+ Kč961.818 | Min: 1 / Mult: 1 | Digital Power Systems | - | - | - | 1 Output | - | - | - | - | - | - | - | Adjustable | - | Through Hole | - | 4.75V | 14V | - | - | 25.27mm | 18.92mm | - | 9.65mm | - | |||
Each | 1+ Kč251.552 5+ Kč244.028 10+ Kč236.504 50+ Kč226.472 100+ Kč211.174 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 3.3W | 3.3V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.75V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ Kč225.469 10+ Kč183.084 30+ Kč179.824 100+ Kč176.312 250+ Kč173.052 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-24, Module | 4.5V | 36V | 1 Output | - | 3.3V | uSLIC-EP | - | 24Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 4mm | 4mm | - | 1.75mm | MAXM17633 Series | |||||
Each | 1+ Kč385.229 5+ Kč370.933 10+ Kč364.914 20+ Kč357.641 50+ Kč350.368 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 90W | 12V | - | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ Kč267.102 5+ Kč257.070 10+ Kč253.057 20+ Kč248.041 50+ Kč243.025 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 36W | 24V | - | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ Kč246.787 5+ Kč239.514 10+ Kč232.241 50+ Kč222.460 100+ Kč207.412 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ Kč263.591 5+ Kč237.758 10+ Kč233.996 20+ Kč229.733 50+ Kč225.218 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 18V | - | - | 15.3mm | 9.6mm | - | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ Kč175.560 10+ Kč143.207 30+ Kč140.699 100+ Kč138.191 250+ Kč135.432 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | - | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15063 Series | |||||
Each | 1+ Kč428.617 5+ Kč412.817 10+ Kč406.045 20+ Kč398.020 50+ Kč389.743 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 97.5W | 15V | - | - | - | - | 6.5A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ Kč314.503 5+ Kč302.716 10+ Kč297.950 20+ Kč291.931 50+ Kč285.912 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 58.8W | 12V | - | - | - | - | 4.9A | Fixed, Adjustable | - | Through Hole | - | 20V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ Kč314.503 5+ Kč302.716 10+ Kč297.950 20+ Kč291.931 50+ Kč285.912 | Min: 1 / Mult: 1 | ITE | SIP | - | - | 1 Output | 64.8W | 24V | - | - | - | - | 2.7A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ Kč165.026 10+ Kč134.178 30+ Kč131.670 100+ Kč129.162 250+ Kč126.654 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 24V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM17905 Series | |||||
Each | 1+ Kč225.469 10+ Kč183.084 30+ Kč179.824 100+ Kč176.312 250+ Kč173.052 More Pricing... | Min: 1 / Mult: 1 | Industrial | uSLIC-24, Module | 4.5V | 36V | 1 Output | - | 5V | uSLIC-EP | - | 24Pins | - | 2A | Fixed | 2A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 4mm | 4mm | - | 1.75mm | MAXM17634 Series | |||||
Each | 1+ Kč264.845 5+ Kč240.768 10+ Kč233.495 20+ Kč225.971 50+ Kč218.196 | Min: 1 / Mult: 1 | - | Module | - | - | 1 Output | 15W | 5V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 5.5V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series |