PXO78-500-M Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč86.024 10+ Kč54.173 25+ Kč49.909 50+ Kč42.385 100+ Kč40.630 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 4.5W | 9V | 500mA | Fixed | Surface Mount Device | 12V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ Kč86.024 10+ Kč54.173 25+ Kč49.909 50+ Kč43.890 100+ Kč41.884 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 3.25W | 6.5V | 500mA | Fixed | Surface Mount Device | 8V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ Kč86.024 10+ Kč54.173 25+ Kč49.909 50+ Kč42.385 100+ Kč40.630 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 7.5W | 15V | 500mA | Fixed | Surface Mount Device | 19V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ Kč86.024 10+ Kč54.173 25+ Kč49.909 50+ Kč43.890 100+ Kč41.884 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 6W | 12V | 500mA | Fixed | Surface Mount Device | 15V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ Kč85.272 10+ Kč53.671 25+ Kč49.408 50+ Kč45.896 100+ Kč43.639 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 4.75V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series | |||||
Each | 1+ Kč87.780 10+ Kč55.176 25+ Kč50.912 50+ Kč47.150 100+ Kč44.893 | Min: 1 / Mult: 1 | ITE | Open Frame | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | 6.5V | 36V | 12mm | 12mm | 4.5mm | PXO78-500-M Series |