We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
3,948 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage - Output 3
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 3
Output Voltage Min
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Topology
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč176.062 10+ Kč161.515 25+ Kč158.004 50+ Kč155.496 100+ Kč152.988 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 65mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ Kč785.756 10+ Kč698.729 25+ Kč683.681 50+ Kč672.646 100+ Kč661.610 | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 3W | - | 1 Output | - | 5V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 5V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 3SM Series | |||||
Each | 1+ Kč785.756 10+ Kč698.729 25+ Kč683.681 50+ Kč672.646 100+ Kč661.610 | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 24V | Fixed, Adjustable | Surface Mount Device | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ Kč290.426 5+ Kč266.099 10+ Kč258.073 20+ Kč249.797 50+ Kč241.270 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 500mW | - | 1 Output | - | 5V | - | 100mA | - | - | - | - | - | - | - | - | Regulated | - | - | 5kV | 5V | Fixed, Adjustable | - | 7.5mm | 2.65mm | 10.3mm | 4.5V | 5.5V | RxxCTxxS Series | |||||
Each | 1+ Kč287.918 5+ Kč282.652 10+ Kč277.385 20+ Kč261.835 50+ Kč246.286 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 12V | - | 125mA | - | - | -12V | - | - | 125mA | - | - | - | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ Kč104.333 5+ Kč89.285 10+ Kč87.278 20+ Kč85.272 50+ Kč83.266 | Min: 1 / Mult: 1 | Medical | - | - | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 66mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE/H2 Series | |||||
Each | 1+ Kč409.807 5+ Kč400.778 10+ Kč391.499 20+ Kč370.432 50+ Kč349.364 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 12V | - | 250mA | - | - | -12V | - | - | 250mA | - | - | - | - | - | 500V | 12V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 21.1mm | 9V | 18V | CC-E Series | |||||
Each | 1+ Kč892.346 10+ Kč792.779 25+ Kč775.724 50+ Kč763.184 100+ Kč750.644 | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 5W | - | 1 Output | - | 12V | - | 420mA | - | - | - | - | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.6mm | 10.2mm | 33.4mm | 18V | 36V | TES 5 Series | |||||
Each | 1+ Kč203.900 10+ Kč185.592 25+ Kč181.579 50+ Kč178.820 100+ Kč175.811 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 2 Output | - | 15V | - | 35mA | - | - | -15V | - | - | 35mA | - | - | Unregulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8mm | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ Kč232.241 10+ Kč219.952 25+ Kč215.186 50+ Kč211.675 100+ Kč208.415 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 1W | - | 1 Output | - | 12V | - | 80mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 12V | Fixed | Surface Mount Device | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ Kč196.126 5+ Kč195.122 10+ Kč193.868 20+ Kč190.357 50+ Kč186.846 | Min: 1 / Mult: 1 | ITE | - | - | - | 1:1 | 2W | - | 1 Output | - | 24V | - | 83mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 1kV | 5V | Fixed | Surface Mount Device | 8.2mm | 8.5mm | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 1+ Kč580.602 3+ Kč480.031 | Min: 1 / Mult: 1 | ITE | - | - | - | 2:1 | 2W | - | 1 Output | - | 3.3V | - | 500mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | - | 13.7mm | 8mm | 24mm | 18V | 36V | TES 2N Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč235.250 5+ Kč233.996 10+ Kč232.492 20+ Kč231.238 50+ Kč229.984 | Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | Regulated | - | - | 3kV | 12V | Fixed, Adjustable | Surface Mount Device | 14.22mm | 11.25mm | 14.99mm | 9V | 18V | MTC1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Kč82.262 5+ Kč81.761 10+ Kč81.259 20+ Kč79.754 50+ Kč78.250 | Min: 1 / Mult: 1 | Medical | - | DIP | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 67mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 4.2kV | 12V | Fixed | Surface Mount Device | 10.46mm | 4.16mm | 13.72mm | 10.8V | 13.2V | NXJ1 Series | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč178.319 20+ Kč169.039 50+ Kč160.010 | Min: 10 / Mult: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ Kč735.095 10+ Kč696.221 25+ Kč681.173 50+ Kč670.138 100+ Kč659.353 | Min: 1 / Mult: 1 | Medical | - | - | - | 2:1 | 2W | - | 1 Output | - | 5V | - | 400mA | - | - | - | - | - | - | - | - | - | - | - | 5kV | 24V | Fixed | - | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč196.376 5+ Kč187.348 10+ Kč178.319 20+ Kč169.039 50+ Kč160.010 | Min: 1 / Mult: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 5V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ Kč564.802 5+ Kč547.998 10+ Kč531.194 50+ Kč508.372 100+ Kč474.514 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 3.3V | - | 600mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Kč392.251 5+ Kč390.245 10+ Kč387.486 20+ Kč380.714 50+ Kč373.692 | Min: 1 / Mult: 1 | Gate Drive | - | DIP | - | 2:1 | 4.8W | - | 2 Output | - | 20V | - | 240mA | - | - | -5V | - | - | 240mA | - | - | Unregulated | - | - | 5.7kV | 12V | Fixed | Surface Mount Device | 27.81mm | 9.35mm | 39.98mm | 9V | 18V | MGJ6 Series | ||||
Each | 1+ Kč636.781 10+ Kč557.278 25+ Kč546.242 50+ Kč534.956 100+ Kč523.921 | Min: 1 / Mult: 1 | ITE | - | - | - | 4:1 | 3W | - | 1 Output | - | 12V | - | 250mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.6kV | 48V | Fixed | Surface Mount Device | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč236.003 20+ Kč224.215 50+ Kč212.428 | Min: 10 / Mult: 1 | ITE | - | Module | - | 1:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Unregulated | - | - | 2kV | 3.3V | Fixed | - | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
Each | 1+ Kč364.412 5+ Kč353.377 10+ Kč342.593 50+ Kč328.046 100+ Kč305.976 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 1W | - | 1 Output | - | 5V | - | 200mA | - | - | - | - | - | - | - | - | Regulated | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Kč196.126 5+ Kč195.122 10+ Kč193.868 20+ Kč190.357 50+ Kč186.846 | Min: 1 / Mult: 1 | Gate Drive | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 20V | - | 80mA | - | - | -3.5V | - | - | 80mA | - | - | Unregulated | - | - | 5.2kV | 15V | Fixed | Surface Mount Device | 10.05mm | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Kč329.300 20+ Kč324.034 50+ Kč318.767 | Min: 10 / Mult: 1 | ITE | - | Module | - | 2:1 | 12W | - | 1 Output | - | 12V | - | 1A | - | - | - | - | - | - | - | - | - | - | - | 2.25kV | 48V | Fixed, Adjustable | - | 14.8mm | 6.2mm | 26mm | 37V | 57V | MYBSP Series | |||||
Each | 1+ Kč220.202 5+ Kč215.688 10+ Kč211.424 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 3.3V | - | 800mA | - | - | - | - | - | - | - | - | - | - | - | 500V | 48V | Fixed, Adjustable | - | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series |