ex VAT

Charging Coils:

114 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3263661

RoHS

Date/Lot Code

Each
1+
Kč86.275
10+
Kč71.227
50+
Kč61.948
100+
Kč53.671
200+
Kč52.668
More Pricing...
Min: 1 / Mult: 1
IWTX Series
10µH
± 10%
0.08ohm
1 Coil
1 Layer
-
-
99@100kHz
-
55mm
55mm
4.5mm
Board Mount
-40°C
85°C
3364901

RoHS

Each
1+
Kč122.892
Min: 1 / Mult: 1
IWAS Series
22µH
± 5%
0.427ohm
1 Coil
1 Layer
-
-
38@200kHz
-
32mm
48mm
1.6mm
Board Mount
-40°C
105°C
2709585

RoHS

Each
1+
Kč98.564
10+
Kč70.475
25+
Kč65.960
50+
Kč61.195
100+
Kč53.420
Min: 1 / Mult: 1
AWCCA Series
25µH
± 10%
0.17ohm
1 Coil
2 Layers
-
-
85@100kHz
-
-
-
3mm
Board Mount
-25°C
85°C
2377530

RoHS

Date/Lot Code

Each
1+
Kč108.596
10+
Kč108.095
25+
Kč80.256
50+
Kč78.500
100+
Kč76.494
More Pricing...
Min: 1 / Mult: 1
WR Series
19µH
-
0.7ohm
1 Coil
1 Layer
-
-
-
-
44mm
40mm
0.62mm
Board Mount
-30°C
70°C
2377528

RoHS

Date/Lot Code

Each
1+
Kč125.149
5+
Kč113.362
10+
Kč101.323
25+
Kč89.786
50+
Kč84.770
More Pricing...
Min: 1 / Mult: 1
WR Series
13µH
-
0.2ohm
1 Coil
1 Layer
-
-
-
-
32.5mm
48.5mm
1mm
Board Mount
-30°C
70°C
2400024

RoHS

Date/Lot Code

Each
1+
Kč176.814
3+
Kč166.030
5+
Kč154.242
10+
Kč145.213
20+
Kč141.702
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
16.7µH
± 10%
0.43ohm
1 Coil
1 Layer
4A
11MHz
32@125kHz
-
30.5mm
38.5mm
0.85mm
Board Mount
-20°C
105°C
2467268

RoHS

Date/Lot Code

Each
1+
Kč187.097
5+
Kč175.560
10+
Kč164.023
20+
Kč152.236
40+
Kč140.699
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
11µH
± 10%
0.2ohm
1 Coil
1 Layer
-
16MHz
30@125kHz
-
26.5mm
34mm
0.89mm
Board Mount
-20°C
105°C
2467269

RoHS

Date/Lot Code

Each
1+
Kč246.787
5+
Kč246.536
10+
Kč246.286
20+
Kč238.511
40+
Kč230.736
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
7.5µH
± 10%
0.38ohm
1 Coil
1 Layer
-
23MHz
16@125kHz
-
15.7mm
28.9mm
0.76mm
Board Mount
-20°C
105°C
2790521

RoHS

Date/Lot Code

Each
1+
Kč73.986
10+
Kč60.944
50+
Kč56.430
200+
Kč49.157
400+
Kč47.401
More Pricing...
Min: 1 / Mult: 1
WT Series
6.8µH
± 5%
0.18ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.42mm
Board Mount
-30°C
70°C
2790525

RoHS

Date/Lot Code

Each
1+
Kč62.700
50+
Kč44.893
100+
Kč41.131
250+
Kč37.369
500+
Kč35.614
More Pricing...
Min: 1 / Mult: 1
WR Series
8.32µH
± 5%
0.98ohm
1 Coil
1 Layer
-
-
-
-
-
-
0.34mm
Board Mount
-30°C
70°C
2400022

RoHS

Date/Lot Code

Each
1+
Kč181.328
3+
Kč170.293
5+
Kč157.502
10+
Kč148.975
20+
Kč145.213
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
12µH
± 10%
0.2ohm
1 Coil
1 Layer
6A
13MHz
33@125kHz
-
32mm
48mm
0.958mm
Board Mount
-20°C
105°C
2291720

RoHS

Date/Lot Code

Each
1+
Kč349.866
10+
Kč305.976
20+
Kč290.426
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.024ohm
1 Coil
2 Layers
16A
20MHz
80@125kHz
-
53.3mm
53.3mm
6mm
Board Mount
-20°C
105°C
2467264

RoHS

Each
1+
Kč250.298
10+
Kč236.254
50+
Kč222.209
100+
Kč201.142
200+
Kč173.804
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
13µH
± 10%
0.5ohm
1 Coil
3 Layers
-
26MHz
17@125kHz
-
-
-
1.68mm
Board Mount
-20°C
105°C
2452018

RoHS

Each
1+
Kč174.557
10+
Kč146.969
50+
Kč129.162
100+
Kč121.889
200+
Kč111.355
More Pricing...
Min: 1 / Mult: 1
SWC Series
12.5µH
± 10%
0.24ohm
1 Coil
1 Layer
-
-
20@100kHz
-
42mm
42mm
0.7mm
Board Mount
-40°C
85°C
2790529

RoHS

Date/Lot Code

Each
1+
Kč38.623
50+
Kč29.344
100+
Kč27.839
250+
Kč24.227
500+
Kč23.299
More Pricing...
Min: 1 / Mult: 1
WR Series
12.8µH
-
1.27ohm
1 Coil
2 Layers
-
-
-
-
10mm
30mm
0.52mm
Board Mount
-30°C
70°C
2790528

RoHS

Each
1+
Kč64.957
50+
Kč46.649
100+
Kč40.379
250+
Kč39.376
500+
Kč38.372
More Pricing...
Min: 1 / Mult: 1
WR Series
27µH
-
1.1ohm
1 Coil
2 Layers
-
-
-
-
-
-
0.87mm
Board Mount
-30°C
70°C
2790522

RoHS

Each
1+
Kč67.465
10+
Kč55.427
50+
Kč48.655
100+
Kč48.404
200+
Kč48.154
More Pricing...
Min: 1 / Mult: 1
WT Series
6.2µH
± 5%
0.095ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.84mm
Board Mount
-30°C
70°C
2790531

RoHS

Date/Lot Code

Each
1+
Kč155.496
50+
Kč137.438
100+
Kč119.130
250+
Kč110.352
500+
Kč105.587
More Pricing...
Min: 1 / Mult: 1
WR Series
16.7µH
-
0.65ohm
1 Coil
1 Layer
-
-
-
-
44mm
40mm
0.52mm
Board Mount
-30°C
70°C
2965274

RoHS

Date/Lot Code

Each
1+
Kč237.508
5+
Kč205.656
10+
Kč174.557
20+
Kč172.801
40+
Kč161.766
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.45ohm
1 Coil
1 Layer
-
18.5MHz
19@125kHz
-
-
-
0.49mm
Board Mount
-20°C
105°C
3364898

RoHS

Date/Lot Code

Each
1+
Kč99.568
10+
Kč86.777
50+
Kč78.250
100+
Kč73.484
200+
Kč68.719
More Pricing...
Min: 1 / Mult: 1
IWAS Series
11µH
± 5%
0.185ohm
1 Coil
1 Layer
-
-
30@200kHz
-
26.65mm
38.1mm
1.7mm
Board Mount
-40°C
105°C
3263659

RoHS

Date/Lot Code

Each
1+
Kč50.912
10+
Kč41.382
50+
Kč35.112
200+
Kč33.106
400+
Kč31.099
More Pricing...
Min: 1 / Mult: 1
IWTX Series
6.3µH
± 10%
0.045ohm
1 Coil
1 Layer
-
-
120@100kHz
-
-
-
3mm
Board Mount
-40°C
85°C
2291719

RoHS

Date/Lot Code

Each
1+
Kč358.644
10+
Kč313.751
20+
Kč298.201
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
0.1ohm
1 Coil
2 Layers
10A
5MHz
180@125kHz
-
53.3mm
53.3mm
6mm
Board Mount
-20°C
105°C
2790523

RoHS

Date/Lot Code

Each
1+
Kč96.558
10+
Kč83.516
50+
Kč77.748
100+
Kč73.986
200+
Kč72.481
More Pricing...
Min: 1 / Mult: 1
WT Series
6.3µH
± 5%
0.115ohm
1 Coil
2 Layers
-
-
-
-
-
-
2.15mm
Board Mount
-30°C
70°C
3263655

RoHS

Date/Lot Code

Each
1+
Kč52.668
10+
Kč40.630
50+
Kč37.871
100+
Kč35.614
200+
Kč33.858
More Pricing...
Min: 1 / Mult: 1
IWTX Series
6.3µH
± 10%
0.045ohm
1 Coil
2 Layers
-
-
120@100kHz
-
50mm
50mm
3mm
Board Mount
-40°C
85°C
3224273

RoHS

Each
1+
Kč192.364
10+
Kč150.731
25+
Kč133.175
50+
Kč114.866
100+
Kč112.609
Min: 1 / Mult: 1
AWCCA Series
6.3µH
± 10%
0.08ohm
1 Coil
1 Layer
-
-
60@100kHz
-
35mm
52mm
1.76mm
Board Mount
-40°C
120°C
1-25 of 114 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account