ex VAT

Charging Coils:

114 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3263651

RoHS

Date/Lot Code

Each
1+
Kč69.472
50+
Kč52.919
100+
Kč41.633
250+
Kč37.118
500+
Kč34.861
More Pricing...
Min: 1 / Mult: 1
IWAS Series
13µH
± 10%
0.78ohm
1 Coil
1 Layer
-
-
11@100kHz
-
10mm
30mm
1mm
Board Mount
-40°C
85°C
2400023

RoHS

Date/Lot Code

Each
1+
Kč178.570
3+
Kč167.534
5+
Kč154.994
10+
Kč146.467
20+
Kč142.956
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
12µH
± 10%
0.36ohm
1 Coil
1 Layer
3A
11MHz
21@125kHz
-
32mm
48mm
0.866mm
Board Mount
-20°C
105°C
2543257

RoHS

Date/Lot Code

Each
1+
Kč199.386
3+
Kč196.126
5+
Kč192.865
10+
Kč189.605
20+
Kč175.811
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
12.6µH
± 10%
0.34ohm
1 Coil
3 Layers
-
19MHz
20@125kHz
-
-
-
0.82mm
Board Mount
-20°C
105°C
2424069

RoHS

Date/Lot Code

Each
1+
Kč334.567
10+
Kč304.220
20+
Kč298.201
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.048ohm
1 Coil
1 Layer
10A
24MHz
120@125kHz
-
-
-
4.7mm
Board Mount
-20°C
105°C
2543254

RoHS

Date/Lot Code

Each
1+
Kč206.408
5+
Kč201.392
10+
Kč196.376
20+
Kč191.360
40+
Kč186.595
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
7.2µH
± 10%
0.44ohm
1 Coil
6 Layers
-
32MHz
10@125kHz
-
-
-
2mm
Board Mount
-20°C
105°C
2965266

RoHS

Date/Lot Code

Each
1+
Kč314.002
5+
Kč302.465
10+
Kč290.677
20+
Kč281.899
40+
Kč272.870
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
3.3µH
± 10%
0.09ohm
1 Coil
1 Layer
6A
20MHz
30@125kHz
-
-
-
2.8mm
Board Mount
-20°C
105°C
2790530

RoHS

Each
1+
Kč100.069
10+
Kč91.291
25+
Kč74.237
50+
Kč68.970
100+
Kč65.710
More Pricing...
Min: 1 / Mult: 1
WR Series
8.23µH
± 5%
0.28ohm
1 Coil
1 Layer
-
-
-
-
30mm
30.4mm
0.94mm
Board Mount
-30°C
70°C
3263657

RoHS

Each
1+
Kč65.710
10+
Kč61.697
50+
Kč50.912
100+
Kč44.642
200+
Kč41.884
More Pricing...
Min: 1 / Mult: 1
IWTX Series
6.3µH
± 10%
0.025ohm
1 Coil
2 Layers
-
-
90@100kHz
-
50mm
50mm
4mm
Board Mount
-40°C
85°C
3364899

RoHS

Date/Lot Code

Each
1+
Kč124.397
10+
Kč102.326
50+
Kč89.536
100+
Kč84.269
200+
Kč78.751
More Pricing...
Min: 1 / Mult: 1
IWAS Series
11µH
± 5%
0.187ohm
1 Coil
1 Layer
-
-
60@200kHz
-
32mm
48mm
1.7mm
Board Mount
-40°C
105°C
3263660

RoHS

Each
1+
Kč63.452
10+
Kč55.928
50+
Kč49.157
100+
Kč46.900
200+
Kč43.890
More Pricing...
Min: 1 / Mult: 1
IWTX Series
6.3µH
± 10%
0.025ohm
1 Coil
2 Layers
-
-
90@100kHz
-
-
-
4mm
Board Mount
-40°C
85°C
2467266

RoHS

Date/Lot Code

Each
1+
Kč283.655
5+
Kč279.893
10+
Kč276.382
20+
Kč272.620
40+
Kč268.858
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
47µH
± 10%
0.5ohm
1 Coil
3 Layers
-
8MHz
25@125kHz
-
-
-
1.31mm
Board Mount
-20°C
105°C
2543253

RoHS

Date/Lot Code

Each
1+
Kč403.537
3+
Kč387.235
5+
Kč371.184
10+
Kč354.882
20+
Kč337.828
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
6.3µH
± 10%
0.048ohm
1 Coil
1 Layer
10A
16MHz
115@125kHz
-
-
-
3mm
Board Mount
-20°C
105°C
2965269

RoHS

Date/Lot Code

Each
1+
Kč206.408
10+
Kč191.110
20+
Kč187.348
Min: 1 / Mult: 1
WE-WPCC Series
5.4µH
± 10%
0.24ohm
1 Coil
1 Layer
-
25MHz
18@125kHz
-
29mm
29mm
0.64mm
Board Mount
-20°C
105°C
3263658

RoHS

Each
1+
Kč113.362
5+
Kč102.577
10+
Kč91.542
25+
Kč86.777
50+
Kč82.513
More Pricing...
Min: 1 / Mult: 1
IWTX Series
10µH
± 10%
0.0297ohm
1 Coil
2 Layers
-
-
200@100kHz
-
50mm
50mm
6.5mm
Board Mount
-40°C
85°C
3263653

RoHS

Date/Lot Code

Each
1+
Kč52.668
10+
Kč41.131
50+
Kč37.620
100+
Kč35.614
200+
Kč35.363
More Pricing...
Min: 1 / Mult: 1
IWAS Series
12µH
± 10%
0.2ohm
1 Coil
1 Layer
-
-
33@100kHz
-
32mm
48mm
1.5mm
Board Mount
-40°C
85°C
2467267

RoHS

Date/Lot Code

Each
1+
Kč251.302
5+
Kč247.540
10+
Kč244.028
20+
Kč240.266
40+
Kč236.504
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
8µH
± 10%
0.08ohm
1 Coil
1 Layer
-
16MHz
30@125kHz
-
40mm
40mm
1.2mm
Board Mount
-20°C
105°C
2790526

RoHS

Date/Lot Code

Each
1+
Kč94.301
10+
Kč78.751
50+
Kč61.697
100+
Kč56.430
200+
Kč51.916
More Pricing...
Min: 1 / Mult: 1
WR Series
11µH
± 5%
0.4ohm
1 Coil
2 Layers
-
-
-
-
-
-
0.88mm
Board Mount
-30°C
70°C
3263652

RoHS

Date/Lot Code

Each
1+
Kč45.395
10+
Kč35.363
50+
Kč31.099
100+
Kč30.347
200+
Kč29.594
More Pricing...
Min: 1 / Mult: 1
IWAS Series
14µH
± 10%
0.355ohm
1 Coil
1 Layer
-
-
24@100kHz
-
32mm
45mm
1.7mm
Board Mount
-40°C
85°C
3364904

RoHS

Each
1+
Kč142.454
10+
Kč111.857
25+
Kč101.825
50+
Kč92.545
100+
Kč92.294
More Pricing...
Min: 1 / Mult: 1
IWTX Series
6.3µH
± 5%
0.04ohm
1 Coil
1 Layer
22A
-
190@200kHz
7A
-
-
4.2mm
Board Mount
-40°C
105°C
3224271

RoHS

Each
1+
Kč116.120
10+
Kč99.568
25+
Kč85.272
50+
Kč73.986
100+
Kč69.472
Min: 1 / Mult: 1
AWCCA Series
14.5µH
± 10%
0.14ohm
1 Coil
1 Layer
-
-
60@100kHz
-
32mm
48mm
1.6mm
Board Mount
-25°C
85°C
2842209

RoHS

Date/Lot Code

Each
1+
Kč158.255
5+
Kč150.982
10+
Kč137.438
20+
Kč131.168
40+
Kč127.406
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
1.15ohm
1 Coil
-
-
10MHz
16@125kHz
-
-
-
3.96mm
Board Mount
-20°C
105°C
3364903

RoHS

Date/Lot Code

Each
1+
Kč168.538
10+
Kč138.692
25+
Kč122.140
50+
Kč104.082
100+
Kč100.069
More Pricing...
Min: 1 / Mult: 1
IWTX Series
24µH
± 5%
0.075ohm
1 Coil
2 Layers
20A
-
185@200kHz
-
46mm
46mm
5.26mm
Board Mount
-40°C
105°C
2749145

RoHS

Date/Lot Code

Each
1+
Kč345.101
10+
Kč340.336
20+
Kč340.085
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.055ohm
1 Coil
1 Layer
10A
11MHz
130@125kHz
-
53mm
53mm
4.5mm
Board Mount
-20°C
105°C
2448596

RoHS

Date/Lot Code

Each
1+
Kč509.626
10+
Kč480.533
20+
Kč434.386
Min: 1 / Mult: 1
WE-WPCC Series
10µH
± 10%
0.03ohm
1 Coil
1 Layer
16A
11MHz
180@125kHz
-
-
-
6mm
Board Mount
-20°C
105°C
3364905

RoHS

Date/Lot Code

Each
1+
Kč154.242
10+
Kč119.632
25+
Kč108.596
50+
Kč108.095
100+
Kč96.809
More Pricing...
Min: 1 / Mult: 1
IWTX Series
24µH
± 5%
0.075ohm
1 Coil
1 Layer
20A
-
200@200kHz
6A
-
-
5.26mm
Board Mount
-40°C
105°C
26-50 of 114 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account