ex VAT

Coupled Inductors:

1,199 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2249880

RoHS

Date/Lot Code

Each
1+
Kč110.603
50+
Kč87.028
100+
Kč81.761
250+
Kč77.246
500+
Kč70.475
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
13µH
1.7A
1A
0.1ohm
-
1:50
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
1852877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč41.633
10+
Kč34.109
50+
Kč31.099
100+
Kč28.090
200+
Kč26.836
More Pricing...
Min: 1 / Mult: 1
SRF1280 Series
100µH
1.96A
3.64A
0.175ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
2455021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč45.395
10+
Kč37.620
50+
Kč32.855
100+
Kč30.848
200+
Kč29.344
More Pricing...
Min: 1 / Mult: 1
SRF1280A Series
4.7µH
8.25A
16.5A
0.0135ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
2434773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč86.777
10+
Kč59.440
50+
Kč54.424
100+
Kč41.131
200+
Kč40.630
More Pricing...
Min: 1 / Mult: 1
LPR6235 Series
12.5µH
-
900mA
200ohm
-
1:50
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
2249879

RoHS

Date/Lot Code

Each
1+
Kč84.770
50+
Kč76.494
100+
Kč69.221
250+
Kč63.703
500+
Kč59.189
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
7.5µH
1.9A
1.3A
0.095ohm
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
2434762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč58.186
10+
Kč39.877
50+
Kč36.115
100+
Kč30.848
200+
Kč28.591
More Pricing...
Min: 1 / Mult: 1
LPD6235 Series
2mH
110mA
80mA
8ohm
2.1µH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
1612156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč38.623
10+
Kč33.607
50+
Kč31.852
100+
Kč27.337
200+
Kč26.836
More Pricing...
Min: 1 / Mult: 1
DRQ Series
33.92µH
3.23A
6.22A
0.06ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
1852871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč36.115
10+
Kč32.855
50+
Kč32.353
100+
Kč31.852
200+
Kč31.099
More Pricing...
Min: 1 / Mult: 1
SRF1280 Series
22µH
4A
7.57A
0.0503ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
1852854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč37.620
10+
Kč31.852
50+
Kč29.093
100+
Kč22.597
200+
Kč21.293
More Pricing...
Min: 1 / Mult: 1
SRF1260 Series
220µH
1.19A
1.51A
0.354ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
1869697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč63.954
10+
Kč60.944
50+
Kč56.681
100+
Kč52.417
200+
Kč49.157
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
220µH
900mA
1.4A
0.65ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
1869664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč54.424
50+
Kč48.154
100+
Kč44.392
250+
Kč42.636
500+
Kč40.630
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
1.1A
2.8A
0.12ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
2374058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč34.610
10+
Kč28.591
50+
Kč25.080
100+
Kč23.525
200+
Kč22.246
More Pricing...
Min: 1 / Mult: 1
SRF1260A Series
1.5µH
13.8A
18.3A
7.3µohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2434747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč63.703
10+
Kč49.157
50+
Kč47.401
200+
Kč45.395
400+
Kč34.610
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
100µH
330mA
470mA
0.895ohm
370nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
2454996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč24.729
50+
Kč18.183
100+
Kč17.230
250+
Kč16.352
500+
Kč15.550
More Pricing...
Min: 1 / Mult: 1
SRF0703A Series
10µH
2.08A
2.47A
0.0826ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
1869686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč63.954
10+
Kč60.944
50+
Kč56.681
100+
Kč52.417
200+
Kč46.900
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
22µH
2.45A
5.2A
0.08ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
1852828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč18.660
50+
Kč12.690
100+
Kč12.339
250+
Kč11.988
500+
Kč11.386
More Pricing...
Min: 1 / Mult: 1
SRF0703 Series
220µH
520mA
530mA
1.48ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1852852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč31.601
10+
Kč26.083
50+
Kč23.801
100+
Kč21.519
200+
Kč20.089
More Pricing...
Min: 1 / Mult: 1
SRF1260 Series
100µH
1.78A
2.2A
0.171ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
1852815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč19.537
50+
Kč15.851
100+
Kč13.167
250+
Kč13.017
500+
Kč12.716
More Pricing...
Min: 1 / Mult: 1
SRF0703 Series
4.7µH
3.09A
3.78A
0.0406ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1869666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč60.192
50+
Kč53.420
100+
Kč49.157
250+
Kč48.404
500+
Kč44.893
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
100µH
650mA
900mA
1.3ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
1869658

RoHS

Date/Lot Code

Each
1+
Kč60.192
50+
Kč53.420
100+
Kč49.157
250+
Kč47.150
500+
Kč44.893
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
47µH
900mA
1A
0.75ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
2454998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč26.334
50+
Kč19.036
100+
Kč17.957
250+
Kč16.603
500+
Kč15.675
More Pricing...
Min: 1 / Mult: 1
SRF0703A Series
22µH
1.62A
1.67A
0.15ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
2429152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč57.684
10+
Kč40.128
50+
Kč38.372
100+
Kč35.112
200+
Kč33.356
More Pricing...
Min: 1 / Mult: 1
IHCL-4040DZ-5A Series
22µH
2.6A
4.75A
0.19ohm
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
2288148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč99.568
10+
Kč68.218
25+
Kč61.195
50+
Kč54.674
100+
Kč48.154
More Pricing...
Min: 1 / Mult: 1
MSD1583 Series
1mH
420mA
1.17A
1.2ohm
2.02µH
1:1
14.8mm
14.8mm
8.6mm
Surface Mount
-40°C
85°C
-
2455001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč26.083
50+
Kč19.086
100+
Kč18.033
250+
Kč15.324
500+
Kč14.471
Min: 1 / Mult: 1
SRF0703A Series
68µH
890mA
960mA
0.507ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
2429150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč50.160
10+
Kč41.131
50+
Kč37.620
100+
Kč34.109
200+
Kč32.353
More Pricing...
Min: 1 / Mult: 1
IHCL-4040DZ-5A Series
10µH
4.2A
9A
0.092ohm
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
26-50 of 1199 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account