0
0 ItemsKč0.00
ex VAT
ex VAT

Mica Capacitors:

140 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2333487

RoHS

Date/Lot Code

Each
1+
Kč144.210
3+
Kč138.442
5+
Kč132.422
10+
Kč114.616
20+
Kč104.333
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
-
1311562

RoHS

Date/Lot Code

Each
1+
Kč68.970
10+
Kč54.173
25+
Kč51.414
50+
Kč48.906
100+
Kč44.392
More Pricing...
Min: 1 / Mult: 1
1pF
500V
± 0.5pF
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1610943

RoHS

Date/Lot Code

Each
1+
Kč70.976
10+
Kč50.912
25+
Kč46.147
50+
Kč41.884
100+
Kč41.633
More Pricing...
Min: 1 / Mult: 1
50pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1311569

RoHS

Each
1+
Kč76.243
10+
Kč53.922
25+
Kč51.414
50+
Kč48.404
100+
Kč39.877
More Pricing...
Min: 1 / Mult: 1
22pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1610953

RoHS

Each
1+
Kč113.612
10+
Kč82.764
25+
Kč82.012
50+
Kč81.259
100+
Kč76.494
More Pricing...
Min: 1 / Mult: 1
220pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
-
1610957

RoHS

Each
1+
Kč150.982
10+
Kč119.130
25+
Kč109.600
50+
Kč99.818
100+
Kč89.034
More Pricing...
Min: 1 / Mult: 1
430pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
1610975

RoHS

Each
1+
Kč155.747
10+
Kč111.606
25+
Kč100.320
50+
Kč89.034
100+
Kč85.523
More Pricing...
Min: 1 / Mult: 1
750pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
-
1610939

RoHS

Each
1+
Kč86.526
10+
Kč62.951
25+
Kč57.684
50+
Kč52.417
100+
Kč49.157
More Pricing...
Min: 1 / Mult: 1
20pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1311565

RoHS

Each
1+
Kč69.973
10+
Kč48.655
25+
Kč45.646
50+
Kč43.138
100+
Kč36.617
More Pricing...
Min: 1 / Mult: 1
15pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
2347954

RoHS

Date/Lot Code

Each
1+
Kč87.028
10+
Kč60.944
25+
Kč56.932
50+
Kč52.166
100+
Kč43.138
More Pricing...
Min: 1 / Mult: 1
4pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1610938

RoHS

Each
1+
Kč92.044
10+
Kč64.706
25+
Kč61.948
50+
Kč59.189
100+
Kč49.157
More Pricing...
Min: 1 / Mult: 1
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1341735

RoHS

Each
1+
Kč209.920
10+
Kč152.988
25+
Kč148.474
50+
Kč144.210
100+
Kč138.692
More Pricing...
Min: 1 / Mult: 1
2000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
-
1311589

RoHS

Each
1+
Kč137.940
10+
Kč112.108
25+
Kč105.336
50+
Kč98.063
100+
Kč87.529
More Pricing...
Min: 1 / Mult: 1
360pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
2347951

RoHS

Each
1+
Kč79.253
10+
Kč69.973
25+
Kč66.462
50+
Kč63.202
100+
Kč59.440
More Pricing...
Min: 1 / Mult: 1
10pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
4.8mm
14.68mm
-55°C
150°C
CDV19 Series
-
2352602

RoHS

Each
1+
Kč67.716
10+
Kč63.202
25+
Kč59.941
50+
Kč57.182
100+
Kč53.671
More Pricing...
Min: 1 / Mult: 1
470pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
-
1610954

RoHS

Each
1+
Kč134.429
10+
Kč113.362
25+
Kč104.333
50+
Kč95.053
100+
Kč85.272
More Pricing...
Min: 1 / Mult: 1
250pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
1311572

RoHS

Date/Lot Code

Each
1+
Kč86.526
10+
Kč59.440
25+
Kč54.925
50+
Kč50.662
100+
Kč41.633
More Pricing...
Min: 1 / Mult: 1
33pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
2347944

RoHS

Date/Lot Code

Each
1+
Kč62.700
10+
Kč44.642
25+
Kč40.379
50+
Kč36.115
100+
Kč33.356
More Pricing...
Min: 1 / Mult: 1
120pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
-
1341722

RoHS

Each
1+
Kč92.545
10+
Kč76.996
25+
Kč72.983
50+
Kč69.472
100+
Kč65.459
Min: 1 / Mult: 1
10pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
4421085
Each
1+
Kč65.960
10+
Kč46.900
25+
Kč42.887
50+
Kč38.874
100+
Kč35.363
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
2347958

RoHS

Each
1+
Kč104.584
10+
Kč76.996
25+
Kč71.478
50+
Kč65.960
100+
Kč57.684
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
2347943

RoHS

Each
1+
Kč66.211
10+
Kč49.909
25+
Kč44.893
50+
Kč39.877
100+
Kč36.115
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
-
1341737

RoHS

Each
1+
Kč250.298
10+
Kč196.376
25+
Kč187.348
50+
Kč178.570
100+
Kč175.811
More Pricing...
Min: 1 / Mult: 1
3000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.1mm
15.98mm
-55°C
125°C
CD19 Series
-
1610974

RoHS

Date/Lot Code

Each
1+
Kč119.882
10+
Kč86.024
25+
Kč81.259
50+
Kč76.494
100+
Kč72.481
More Pricing...
Min: 1 / Mult: 1
620pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
1311575

RoHS

Each
1+
Kč81.008
10+
Kč60.192
25+
Kč55.678
50+
Kč51.163
100+
Kč45.395
More Pricing...
Min: 1 / Mult: 1
51pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
51-75 of 140 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account