0
0 ItemsKč0.00
ex VAT
ex VAT

Mica Capacitors:

140 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1610941

RoHS

Each
1+
Kč80.758
10+
Kč56.430
25+
Kč52.417
50+
Kč48.655
100+
Kč42.134
More Pricing...
Min: 1 / Mult: 1
36pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1610927

RoHS

Each
1+
Kč90.790
10+
Kč83.015
Min: 1 / Mult: 1
2pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
1264905

RoHS

Each
1+
Kč414.278
50+
Kč357.799
100+
Kč301.320
250+
Kč282.396
Min: 1 / Mult: 1
0.01µF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
20.3mm
8.6mm
24.58mm
-55°C
125°C
CD30 Series
-
1311555

RoHS

Each
200+
Kč34.309
500+
Kč32.476
1000+
Kč28.285
Min: 200 / Mult: 200
22pF
500V
5%
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
Type CD10 Series
-
1311549

RoHS

Each
1+
Kč62.916
10+
Kč50.846
50+
Kč39.547
Min: 1 / Mult: 1
470pF
-
± 5%
-
6mm
-
-
-
-
-55°C
150°C
Type CDV16 Series
-
4169160

RoHS

Each
1+
Kč75.992
10+
Kč54.424
25+
Kč49.909
50+
Kč44.893
100+
Kč39.877
More Pricing...
Min: 1 / Mult: 1
18pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
4169163

RoHS

Each
1+
Kč118.127
10+
Kč83.516
25+
Kč77.748
50+
Kč71.729
100+
Kč66.713
More Pricing...
Min: 1 / Mult: 1
20pF
300V
± 5%
PC Pin
3.1mm
Radial Leaded
6.9mm
3mm
7.08mm
-55°C
125°C
CD5 Series
-
4169162

RoHS

Each
1+
Kč181.328
10+
Kč130.165
25+
Kč121.638
50+
Kč112.860
100+
Kč102.577
More Pricing...
Min: 1 / Mult: 1
1200pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.8mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
-
4169161

RoHS

Date/Lot Code

Each
1+
Kč53.420
10+
Kč38.372
25+
Kč36.366
50+
Kč34.360
100+
Kč32.604
More Pricing...
Min: 1 / Mult: 1
39pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
4336344
Each
100+
Kč59.440
500+
Kč56.430
1000+
Kč54.925
Min: 100 / Mult: 100
270pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
4336340
Each
1+
Kč55.427
10+
Kč39.376
25+
Kč37.118
50+
Kč34.861
100+
Kč33.106
More Pricing...
Min: 1 / Mult: 1
33pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
4336342

Date/Lot Code

Each
1+
Kč70.976
10+
Kč51.163
25+
Kč48.154
50+
Kč45.395
100+
Kč42.887
More Pricing...
Min: 1 / Mult: 1
180pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
4336345

Date/Lot Code

Each
1+
Kč101.323
10+
Kč80.507
25+
Kč77.246
50+
Kč73.986
100+
Kč64.706
More Pricing...
Min: 1 / Mult: 1
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
4336341
Each
1+
Kč62.951
10+
Kč44.893
25+
Kč40.880
50+
Kč36.617
100+
Kč33.607
More Pricing...
Min: 1 / Mult: 1
68pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
4337698

Date/Lot Code

Each
1+
Kč107.844
10+
Kč78.250
25+
Kč71.478
50+
Kč64.706
100+
Kč58.186
More Pricing...
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
126-140 of 140 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account