Lithium-Ion / Hybrid Capacitors:
87 Products FoundFind a huge range of Lithium-Ion / Hybrid Capacitors at Farnell Česká republika. We stock a large selection of Lithium-Ion / Hybrid Capacitors, including new and most popular products from the world's top manufacturers including: Eaton Electronics, Cap-xx, Abracon, Vinatech & Cornell Dubilier
View
Buyer
Engineer
Manufacturer
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč187.598 5+ Kč158.756 10+ Kč151.985 25+ Kč145.213 50+ Kč132.422 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 100F | - | 0.1ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 10mm | 30mm | Hy-Cap VPC1030 Series | -25°C | 85°C | |||||
Each | 1+ Kč106.088 5+ Kč97.812 10+ Kč87.780 20+ Kč79.504 40+ Kč75.742 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 30F | - | 0.55ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ Kč101.072 5+ Kč93.298 10+ Kč83.767 20+ Kč79.754 40+ Kč75.742 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 30F | - | 0.55ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | HS Series | -15°C | 70°C | |||||
Each | 1+ Kč169.541 5+ Kč140.197 10+ Kč133.676 20+ Kč127.156 40+ Kč115.117 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 50F | - | 0.45ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 22mm | HS Series | -15°C | 70°C | |||||
Each | 1+ Kč394.258 3+ Kč353.377 5+ Kč320.272 10+ Kč305.224 20+ Kč290.176 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 220F | - | 0.1ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | HS Series | -15°C | 70°C | |||||
Each | 1+ Kč194.119 5+ Kč160.512 10+ Kč152.988 20+ Kč145.464 40+ Kč131.670 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 70F | - | 0.25ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 27mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ Kč362.406 5+ Kč299.706 10+ Kč271.616 20+ Kč246.035 40+ Kč213.932 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 120F | - | 0.2ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 12.9mm | 27mm | HS Series | -15°C | 70°C | |||||
Each | 1+ Kč464.482 3+ Kč416.579 5+ Kč377.454 10+ Kč359.647 20+ Kč341.840 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 220F | - | 0.1ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ Kč451.189 10+ Kč325.538 50+ Kč250.298 100+ Kč228.730 200+ Kč207.161 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 400F | 12A | 0.045ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 45mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Kč70.224 50+ Kč45.144 100+ Kč42.887 250+ Kč40.379 500+ Kč34.610 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 3F | 100mA | 4ohm | -20%, +50% | Can | - | Through Hole | Radial Leaded | 2mm | 5mm | 12mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Kč372.940 5+ Kč346.856 10+ Kč320.773 20+ Kč312.497 40+ Kč304.471 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 150F | - | 0.14ohm | -20%, +20% | - | - | Through Hole | Radial Leaded | 5mm | 10.5mm | 42mm | HS Series | -15°C | 70°C | |||||
Each | 1+ Kč209.920 10+ Kč171.046 50+ Kč135.934 200+ Kč116.622 400+ Kč106.088 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 200F | 7A | 0.06ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 40mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Kč709.012 10+ Kč567.310 50+ Kč436.392 100+ Kč397.016 200+ Kč360.901 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 850F | 28A | 0.035ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 7.5mm | 18mm | 40mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Kč89.034 50+ Kč57.182 100+ Kč50.662 250+ Kč44.141 500+ Kč40.379 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 40F | 1.2A | 0.25ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Kč952.538 10+ Kč683.932 50+ Kč533.452 100+ Kč485.047 200+ Kč475.266 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 1000F | 30A | 0.03ohm | 0%, +50% | Can | - | Through Hole | Radial Leaded | 7.5mm | 18mm | 50mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Kč421.344 10+ Kč303.970 50+ Kč233.996 100+ Kč223.463 200+ Kč212.929 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 350F | 11A | 0.045ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 40mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Kč373.190 10+ Kč269.359 50+ Kč207.161 100+ Kč197.881 200+ Kč188.351 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 300F | 10A | 0.05ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 35mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Kč136.686 50+ Kč98.564 100+ Kč88.532 250+ Kč75.992 500+ Kč68.970 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 110F | 4A | 0.09ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 25mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Kč206.408 10+ Kč168.036 50+ Kč133.676 100+ Kč114.616 200+ Kč104.834 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 200F | 6A | 0.065ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Kč100.571 50+ Kč64.706 100+ Kč58.186 250+ Kč49.909 500+ Kč45.646 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 85F | 3.5A | 0.12ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 20mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Kč72.481 50+ Kč46.398 100+ Kč44.141 250+ Kč41.633 500+ Kč35.864 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 25F | 800mA | 0.4ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Kč496.333 10+ Kč357.892 50+ Kč275.378 100+ Kč250.549 200+ Kč227.726 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 450F | 15A | 0.04ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 7.5mm | 16mm | 30mm | HSHXXXX Series | -25°C | 70°C | |||||
EATON ELECTRONICS | Each | 1+ Kč92.796 5+ Kč83.767 10+ Kč74.738 20+ Kč71.227 40+ Kč67.716 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 25F | - | 0.65ohm | ± 20% | - | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 22mm | HS Series | -15°C | 70°C | ||||
EATON ELECTRONICS | Each | 1+ Kč96.307 5+ Kč84.770 10+ Kč72.983 20+ Kč68.468 40+ Kč61.195 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 10F | - | 1.5ohm | ± 20% | - | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 15.5mm | HSL Series | -25°C | 60°C | ||||
Each | 1+ Kč187.598 5+ Kč155.245 10+ Kč147.972 20+ Kč140.699 40+ Kč127.406 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 70F | - | 0.25ohm | -20%, +20% | - | - | Through Hole | Radial Leaded | 5mm | 10.5mm | 27mm | HS Series | -15°C | 70°C |