ex VAT

Fixed Precision Resistor Networks:

357 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Product Range
Resistance R2
No. of Elements
Network Circuit Type
Resistor Case / Package
No. of Pins
Power Rating per Resistor
Absolute Resistance Tolerance
Absolute TCR
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1572809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč162.017
10+
Kč106.339
50+
Kč102.577
100+
Kč98.815
200+
Kč90.037
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
9kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
3755593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč155.245
10+
Kč94.050
20+
Kč92.294
Min: 1 / Mult: 1
20Mohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
3547752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč17.205
50+
Kč9.280
100+
Kč8.502
250+
Kč7.925
500+
Kč7.198
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS-AT Series
1kohm
2Elements
Isolated
0606 [1616 Metric]
4Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
1203390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč137.689
10+
Kč111.104
50+
Kč96.307
100+
Kč94.050
200+
Kč84.520
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
1kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1203392RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč123.394
20+
Kč120.886
Min: 10 / Mult: 1
10kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč206.158
10+
Kč179.573
50+
Kč161.014
100+
Kč155.747
200+
Kč144.712
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2325448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč111.104
10+
Kč79.253
50+
Kč68.970
100+
Kč63.202
200+
Kč60.694
More Pricing...
Min: 1 / Mult: 1
5kohm
MPMA Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
AEC-Q200
1203386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč188.602
10+
Kč123.394
50+
Kč105.085
100+
Kč91.793
200+
Kč82.012
More Pricing...
Min: 1 / Mult: 1
1kohm
MPMT Series
20kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
2517433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč124.648
50+
Kč92.044
250+
Kč79.002
500+
Kč75.742
1000+
Kč73.234
More Pricing...
Min: 5 / Mult: 5
9.091kohm
MAX5490 Series
90.91kohm
2Elements
Voltage Divider
SOT-23
3Pins
67.2mW
± 0.035%
± 35ppm/°C
-
1549048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč48.404
250+
Kč42.385
500+
Kč40.880
1000+
Kč38.122
Min: 100 / Mult: 1
47kohm
ACAS Series
47kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
-
3755588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč36.115
50+
Kč18.308
100+
Kč16.528
250+
Kč14.220
500+
Kč12.465
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS AT Series
100kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
1572808RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč104.082
50+
Kč88.532
100+
Kč78.500
200+
Kč71.478
500+
Kč64.205
Min: 10 / Mult: 1
2kohm
MPMT Series
8kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč117.876
10+
Kč105.085
50+
Kč89.536
100+
Kč78.250
200+
Kč71.478
More Pricing...
Min: 1 / Mult: 1
50kohm
MPMT Series
50kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203386RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč123.394
50+
Kč105.085
100+
Kč91.793
200+
Kč82.012
500+
Kč71.980
Min: 10 / Mult: 1
1kohm
MPMT Series
20kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1549045RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč44.642
250+
Kč42.636
500+
Kč40.630
1000+
Kč38.372
Min: 100 / Mult: 1
10kohm
ACAS Series
10kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
-
3755588RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč16.528
250+
Kč14.220
500+
Kč12.465
1000+
Kč11.687
Min: 100 / Mult: 1
1kohm
ACAS AT Series
100kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
125mW
± 0.1%
± 25ppm/K
AEC-Q200
3755592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč137.438
10+
Kč86.777
20+
Kč85.021
Min: 1 / Mult: 1
500kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
3755594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč127.657
10+
Kč84.520
20+
Kč82.764
Min: 1 / Mult: 1
50kohm
CDMM Series
-
2Elements
Voltage Divider
4527 [11470 Metric]
3Pins
-
-
-
AEC-Q200
3547750RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč11.110
250+
Kč9.706
500+
Kč8.703
1000+
Kč8.051
Min: 100 / Mult: 1
1kohm
ACAS Series
1kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.5%
± 50ppm/K
-
3547750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč25.080
50+
Kč12.565
100+
Kč11.110
250+
Kč9.706
500+
Kč8.703
More Pricing...
Min: 1 / Mult: 1
1kohm
ACAS Series
1kohm
4Elements
Isolated
0612 [1632 Metric]
8Pins
100mW
± 0.5%
± 50ppm/K
-
1203387RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč85.021
200+
Kč73.986
500+
Kč65.459
Min: 100 / Mult: 1
1kohm
MPMT Series
10kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1572811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč167.534
10+
Kč107.342
50+
Kč91.291
100+
Kč79.754
200+
Kč72.983
More Pricing...
Min: 1 / Mult: 1
100kohm
MPMT Series
100kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203388RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Kč156.499
50+
Kč126.152
100+
Kč109.850
200+
Kč93.799
500+
Kč77.497
Min: 10 / Mult: 1
1kohm
MPMT Series
5kohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
± 0.1%
± 25ppm/°C
-
1203391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč163.271
10+
Kč140.699
50+
Kč120.886
100+
Kč108.847
200+
Kč94.802
More Pricing...
Min: 1 / Mult: 1
500kohm
MPMT Series
500ohm
2Elements
Voltage Divider
SOT-23
3Pins
100mW
0.10%
± 25ppm/°C
-
1572823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč121.387
50+
Kč87.028
100+
Kč77.999
250+
Kč69.722
500+
Kč63.703
More Pricing...
Min: 1 / Mult: 1
10kohm
MPT Series
10kohm
2Elements
Voltage Divider
SC-70
4Pins
75mW
± 0.1%
± 25ppm/°C
-
26-50 of 357 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account