ex VAT

10pF RF Capacitors:

12,523 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2134047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč4.866
50+
Kč3.060
100+
Kč2.658
250+
Kč2.445
500+
Kč2.147
More Pricing...
Min: 1 / Mult: 1
220pF
-
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2134049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč4.966
50+
Kč2.709
100+
Kč2.450
250+
Kč2.189
500+
Kč1.954
More Pricing...
Min: 1 / Mult: 1
300pF
-
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2134064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč6.596
50+
Kč3.612
100+
Kč2.934
250+
Kč2.709
500+
Kč2.608
More Pricing...
Min: 1 / Mult: 1
200pF
-
250VDC
250V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2134018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč11.010
50+
Kč5.994
100+
Kč4.916
250+
Kč4.339
500+
Kč3.912
More Pricing...
Min: 1 / Mult: 1
1.5pF
-
250VDC
250V
0603 [1608 Metric]
VJ HIFREQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
3890033

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Kč0.278
Min: 10000 / Mult: 10000
2pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890022

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Kč0.291
Min: 15000 / Mult: 15000
0.2pF
-
-
50V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
2134059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč6.270
50+
Kč3.411
100+
Kč3.085
250+
Kč2.759
500+
Kč2.468
More Pricing...
Min: 1 / Mult: 1
120pF
-
250VDC
250V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2310321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.680
100+
Kč1.068
500+
Kč0.760
2500+
Kč0.434
5000+
Kč0.356
Min: 10 / Mult: 10
0.75pF
-
50VDC
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.665
100+
Kč1.036
500+
Kč0.933
1000+
Kč0.690
2000+
Kč0.569
More Pricing...
Min: 10 / Mult: 10
3.7pF
-
50VDC
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2612587RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč2.709
500+
Kč2.177
1000+
Kč1.821
2000+
Kč1.746
4000+
Kč1.668
Min: 100 / Mult: 10
15pF
-
25V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
3296151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
Kč20.290
50+
Kč13.593
250+
Kč11.411
500+
Kč9.029
1000+
Kč8.853
More Pricing...
Min: 5 / Mult: 5
180pF
-
1kVDC
1kV
-
VJ HIFREQ Series
± 10%
-
125°C
2.8mm
1111 [2828 Metric]
2.8mm
-
-55°C
-
-
2134018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč4.916
250+
Kč4.339
500+
Kč3.912
1000+
Kč3.461
Min: 100 / Mult: 1
1.5pF
-
250VDC
250V
0603 [1608 Metric]
VJ HIFREQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2665400

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Kč2.633
Min: 4000 / Mult: 4000
47pF
-
200V
-
-
U Series
± 1%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
2612596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč5.116
100+
Kč3.762
500+
Kč3.586
1000+
Kč2.734
2000+
Kč2.684
Min: 10 / Mult: 10
33pF
-
6.3V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2666108

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Kč0.108
Min: 10000 / Mult: 10000
0.6pF
-
50VDC
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2994918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč1.191
100+
Kč0.715
500+
Kč0.642
2500+
Kč0.429
5000+
Kč0.406
More Pricing...
Min: 10 / Mult: 10
3.8pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2994013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč0.549
100+
Kč0.334
500+
Kč0.263
2500+
Kč0.198
7500+
Kč0.193
Min: 10 / Mult: 10
20pF
-
-
25V
0201 [0603 Metric]
GJM Series
± 5%
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3288840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč2.297
100+
Kč1.580
500+
Kč1.264
2500+
Kč1.056
5000+
Kč0.968
Min: 10 / Mult: 10
2.7pF
-
50VDC
-
-
U Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2134049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč1.954
1000+
Kč1.914
Min: 500 / Mult: 1
300pF
-
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2310321RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč0.760
2500+
Kč0.434
5000+
Kč0.356
Min: 500 / Mult: 10
0.75pF
-
50VDC
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2134047RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč2.658
250+
Kč2.445
500+
Kč2.147
1000+
Kč1.916
Min: 100 / Mult: 1
220pF
-
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2134064RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Kč2.608
1000+
Kč2.109
Min: 500 / Mult: 1
200pF
-
250VDC
250V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2134059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč3.085
250+
Kč2.759
500+
Kč2.468
1000+
Kč2.162
Min: 100 / Mult: 1
120pF
-
250VDC
250V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2666113

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Kč0.196
Min: 10000 / Mult: 10000
1pF
-
50VDC
-
-
MCHH Series
± 0.25pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2612587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč3.637
100+
Kč2.709
500+
Kč2.177
1000+
Kč1.821
2000+
Kč1.746
More Pricing...
Min: 10 / Mult: 10
15pF
-
25V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
1-25 of 12523 items
of 501 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account