0
0 ItemsKč0.00
ex VAT
ex VAT

MOSFET Solid State Relays:

1,268 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Operating Voltage Max
Load Voltage Max
Load Current
MOSFET Relay Package Style
No. of Pins
Relay Mounting
Switching Mode
Operating Voltage Min
Forward Current If
Relay Terminals
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
Operating Temperature Min
I/O Capacitance Typ
Operating Temperature Max
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3385068

RoHS

Each
1+
Kč32.604
10+
Kč31.099
25+
Kč25.582
50+
Kč25.331
100+
Kč24.829
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
500mA
SOP-4
-
Surface Mount
-
-
-
Gull Wing
2ohm
-
3.75kV
-
-
0.1pF
-
1µA
G3VM-VY Series
3385065

RoHS

Each
1+
Kč70.976
5+
Kč68.468
10+
Kč65.710
20+
Kč62.198
50+
Kč58.436
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
60V
1.7A
SOP-4
-
Surface Mount
-
-
-
Gull Wing
0.13ohm
-
1.5kV
-
-
0.8pF
-
10nA
G3VM Series
3588783

RoHS

Each
1+
Kč39.376
10+
Kč35.112
25+
Kč33.607
50+
Kč32.353
100+
Kč31.350
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
130mA
DIP-4
-
Surface Mount
-
-
50mA
Gull Wing
25ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY28
3881448

RoHS

Each
1+
Kč84.018
5+
Kč79.504
10+
Kč74.989
20+
Kč72.230
50+
Kč69.221
Min: 1 / Mult: 1
-
SPST-NC (1 Form B)
AC / DC
-
60V
550mA
DIP-4
-
Surface Mount
-
-
-
Gull Wing
2.5ohm
-
5kV
-
-
0.8pF
-
10nA
PhotoMOS AQY41 Series
3288461

RoHS

Each
1+
Kč138.943
5+
Kč132.172
10+
Kč124.146
20+
Kč116.873
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
40V
500mA
SSOP-4
-
Surface Mount
-
-
50mA
Gull Wing
1ohm
-
1.5kV
-
-
0.8pF
-
10nA
PhotoMOS AQY221
2762276

RoHS

Date/Lot Code

Each
Packaging Options
1+
Kč485.549
5+
Kč458.964
10+
Kč432.379
50+
Kč386.734
100+
Kč373.692
More Pricing...
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
150V
550mA
DIP-6
-
Through Hole
-
-
25mA
PC Pin
0.75ohm
-
4kV
-
-
1pF
-
1µA
HEXFET PVT212PbF
3385042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč230.736
5+
Kč216.190
10+
Kč201.392
20+
Kč195.373
50+
Kč163.772
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
20V
900mA
DIP-4
-
Surface Mount
-
-
-
Solder
0.22ohm
-
500V
-
-
0.4pF
-
1µA
G3VM Series
3270198

RoHS

Each
1+
Kč220.955
5+
Kč210.170
10+
Kč197.380
20+
Kč191.611
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
25V
150mA
VSSOP-4
-
Surface Mount
-
-
-
Gull Wing
7.5ohm
-
200V
-
-
0.4pF
-
10nA
PhotoMOS AQY221
3385046

RoHS

Each
1+
Kč122.140
5+
Kč121.889
Min: 1 / Mult: 1
-
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
-
350V
120mA
DIP-8
-
Surface Mount
-
-
-
Gull Wing
25ohm
-
2.5kV
-
-
0.8pF
-
1µA
G3VM-FR Series
2095724

RoHS

Each
1+
Kč43.639
5+
Kč42.385
10+
Kč41.382
20+
Kč40.128
50+
Kč38.874
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
400V
120mA
DIP-4
-
Surface Mount
-
-
1.2mA
Gull Wing
35ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY21
3105337

RoHS

Each
1+
Kč87.780
10+
Kč78.250
25+
Kč74.738
50+
Kč71.980
100+
Kč69.722
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
130mA
DIP-4
-
Through Hole
-
-
1.2mA
PC Pin
25ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY21
1704168

RoHS

Date/Lot Code

Each
1+
Kč123.143
5+
Kč107.844
10+
Kč99.066
20+
Kč90.288
50+
Kč81.510
Min: 1 / Mult: 1
SPST-NC
SPST-NC (1 Form B)
AC / DC
-
350V
150mA
SMD-6
-
Surface Mount
-
-
900µA
Gull Wing
25ohm
-
3.75kV
-
-
3pF
-
1µA
LH1501
1897189

RoHS

Date/Lot Code

Each
1+
Kč298.703
5+
Kč241.270
10+
Kč239.012
20+
Kč236.755
50+
Kč232.241
Min: 1 / Mult: 1
DPST-NO
DPST-NO (2 Form A)
AC / DC
-
60V
1A
SO-8
-
Surface Mount
-
-
5mA
Gull Wing
0.5ohm
-
3.75kV
-
-
0.8pF
-
-
ASSR
1470192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč109.600
5+
Kč95.806
10+
Kč93.799
20+
Kč92.044
50+
Kč90.037
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
120mA
SMD-6
-
Surface Mount
-
-
1mA
Gull Wing
25ohm
-
5.3kV
-
-
0.8pF
-
1µA
LH1540
1470185

RoHS

Date/Lot Code

Each
1+
Kč74.989
5+
Kč65.710
10+
Kč57.935
20+
Kč50.411
50+
Kč42.636
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
200V
200mA
SMD-6
-
Surface Mount
-
-
950µA
Gull Wing
15ohm
-
5.3kV
-
-
0.72pF
-
1µA
LH1510
3105350

RoHS

Each
1+
Kč48.404
10+
Kč43.138
25+
Kč41.382
50+
Kč39.877
100+
Kč38.372
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
130mA
DIP-4
-
Surface Mount
-
-
1.2mA
Gull Wing
25ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY21
1608315

RoHS

Each
1+
Kč107.593
5+
Kč105.587
10+
Kč103.831
20+
Kč101.825
50+
Kč99.818
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
40V
500mA
DIP-6
-
Through Hole
-
-
900µA
PC Pin
1ohm
-
1.5kV
-
-
1.3pF
-
1µA
PhotoMOS AQV25
9918930

RoHS

OMRON ELECTRONIC COMPONENTS
Each
1+
Kč64.205
10+
Kč54.925
25+
Kč47.401
50+
Kč45.646
100+
Kč43.138
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
400V
120mA
SOP-4
-
Surface Mount
-
-
7.5mA
Gull Wing
35ohm
-
1.5kV
-
-
0.8pF
-
1µA
G3VM Series
2065747

RoHS

OMRON ELECTRONIC COMPONENTS
Each
1+
Kč65.960
5+
Kč63.954
10+
Kč61.948
20+
Kč58.938
50+
Kč55.928
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
40V
300mA
SOP-4
-
Surface Mount
-
-
30mA
Gull Wing
1.5ohm
-
1.5kV
-
-
0.8pF
-
1µA
G3VM Series
1175733

RoHS

Each
1+
Kč139.946
5+
Kč122.641
10+
Kč101.574
20+
Kč91.040
50+
Kč84.018
Min: 1 / Mult: 1
DPST-NO
DPST-NO (2 Form A)
AC / DC
-
350V
120mA
DIP-8
-
Through Hole
-
-
1.2mA
PC Pin
25ohm
-
5kV
-
-
0.8pF
-
1µA
PhotoMOS AQW
2103650

RoHS

Each
1+
Kč47.652
10+
Kč41.633
25+
Kč37.871
50+
Kč34.109
100+
Kč29.845
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
120mA
SMD-4
-
Surface Mount
-
-
10mA
Gull Wing
35ohm
-
5.3kV
-
-
1pF
-
500nA
-
2393230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Kč174.808
5+
Kč156.248
10+
Kč141.200
20+
Kč138.692
50+
Kč135.934
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
2.5A
DIP-6
-
Surface Mount
-
-
20mA
Gull Wing
0.1ohm
-
3.75kV
-
-
0.8pF
-
-
ASSR
2503702

RoHS

Each
1+
Kč210.170
5+
Kč198.884
10+
Kč187.348
20+
Kč180.576
50+
Kč173.804
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
2A
DIP-4
-
Surface Mount
-
-
1mA
Gull Wing
0.18ohm
-
2.5kV
-
-
0.8pF
-
10nA
PhotoMOS AQY27
2503705

RoHS

Each
1+
Kč202.145
5+
Kč191.110
10+
Kč180.074
20+
Kč173.052
50+
Kč166.030
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
400V
500mA
SIP-4
-
Through Hole
-
-
1mA
PC Pin
3.2ohm
-
2.5kV
-
-
0.8pF
-
10nA
PhotoMOS AQZ
2503699

RoHS

Date/Lot Code

Each
1+
Kč75.240
10+
Kč66.964
25+
Kč63.954
50+
Kč61.697
100+
Kč59.690
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
1A
SOP-4
-
Surface Mount
-
-
1.1mA
Gull Wing
0.7ohm
-
1.5kV
-
-
0.8pF
-
1µA
PhotoMOS AQY
76-100 of 1268 items
of 51 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account