0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

869 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
2355109

RoHS

Date/Lot Code

Each
1+Kč401.523
10+Kč274.330
20+Kč268.736
I
I93
N27
-
258mm
840mm²
7.4µH
B67345 Series
1422748

RoHS

Date/Lot Code

Each
1+Kč99.712
5+Kč83.904
10+Kč68.096
25+Kč57.882
50+Kč50.586
More Pricing...
-
-
-
-
-
-
-
-
3056820

RoHS

Date/Lot Code

1 Pair
1+Kč26.995
50+Kč18.799
100+Kč17.632
250+Kč16.611
500+Kč15.565
More Pricing...
-
RM6-SI
3C90
-
29.2mm
37mm²
2.6µH
-
3056004

RoHS

Date/Lot Code

Each
5+Kč17.535
50+Kč14.860
250+Kč13.960
500+Kč13.133
1000+Kč12.306
More Pricing...
Planar E
E18
3C90
-
20.3mm
39.5mm²
3.68µH
-
2103408

RoHS

Date/Lot Code

Each
1+Kč1,408.371
10+Kč1,167.117
20+Kč1,079.565
Toroid
TX102
3C11
-
255.32mm
452.45mm²
9.575µH
-
3056065

RoHS

Date/Lot Code

Each
1+Kč32.102
50+Kč22.301
100+Kč20.940
250+Kč19.724
500+Kč18.483
More Pricing...
-
E22
3F4
-
26.1mm
78.5mm²
2.9µH
-
1190597

RoHS

Date/Lot Code

Each
1+Kč127.437
10+Kč87.552
25+Kč73.933
50+Kč64.934
100+Kč61.773
More Pricing...
E
E55
N27
B66335
124mm
354mm²
5.8µH
B66335 Series
2673434

RoHS

Date/Lot Code

1 Pair
1+Kč175.104
10+Kč153.216
50+Kč126.950
100+Kč113.818
200+Kč105.062
More Pricing...
RM
RM6
T38
Broadband Transformers
28.6mm
36.6mm²
8.6µH
B65807 Series
2673496

RoHS

Date/Lot Code

Each
1+Kč133.030
10+Kč91.200
25+Kč77.338
50+Kč67.853
100+Kč62.016
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
188nH
B66367 Series
2673463

RoHS

Date/Lot Code

1 Pair
1+Kč316.646
5+Kč272.870
10+Kč229.094
25+Kč214.746
50+Kč200.397
More Pricing...
RM
RM14
N41
SMPS Transformers
70mm
200mm²
400nH
B65887 Series
3407802

RoHS

Date/Lot Code

Each
1+Kč108.224
10+Kč73.933
25+Kč62.746
50+Kč54.963
100+Kč44.992
More Pricing...
ETD
ETD44/22/15
N87
Power Transformers
103mm
173mm²
262nH
B66365 Series
2355049

RoHS

Date/Lot Code

1 Set
1+Kč76.608
50+Kč38.912
100+Kč37.939
250+Kč36.966
500+Kč35.994
More Pricing...
P
P9/5
M33
-
12.5mm
10mm²
63nH
B65517 Series
1781857

RoHS

Date/Lot Code

1 Set
1+Kč152.243
10+Kč102.874
25+Kč102.144
50+Kč101.414
100+Kč100.442
More Pricing...
RM
RM12
N97
-
57mm
146mm²
5.3µH
B65815 Series
2292474

RoHS

Date/Lot Code

Each
10+Kč10.725
100+Kč8.415
500+Kč6.396
1000+Kč5.715
1920+Kč5.204
More Pricing...
-
20mm x 1.27mm
-
-
-
-
-
-
2355092

RoHS

Date/Lot Code

Each
90+Kč177.536
E
E70/33/32
N27
-
149mm
683mm²
8.85µH
B66371 Series
3056910

RoHS

Date/Lot Code

1 Pair
1+Kč28.941
50+Kč20.113
100+Kč18.872
250+Kč17.802
500+Kč16.659
More Pricing...
-
RM5/I
3C90
-
23.2mm
24.8mm²
2µH
-
2355035

RoHS

Date/Lot Code

Each
1+Kč155.648
3+Kč117.709
5+Kč99.712
10+Kč91.443
20+Kč86.579
More Pricing...
ETD
ETD59/31/22
N87
-
139mm
368mm²
5.3µH
B66397 Series
1781886

RoHS

Date/Lot Code

Each
1+Kč21.839
50+Kč12.890
100+Kč11.066
250+Kč10.166
500+Kč9.679
More Pricing...
-
EFD20
N87
-
47mm
31mm²
160nH
B66417
1781889

RoHS

Date/Lot Code

Each
1+Kč34.048
50+Kč17.851
100+Kč15.686
250+Kč15.322
500+Kč14.957
More Pricing...
-
EFD25
N87
-
57mm
58mm²
315nH
B66421 Series
2355089

RoHS

Date/Lot Code

Each
1+Kč126.221
10+Kč85.850
50+Kč84.390
100+Kč82.931
200+Kč81.472
More Pricing...
E
E42/21/20
N97
-
97mm
234mm²
5.4µH
B66329
2355045

RoHS

Date/Lot Code

1 Pair
1+Kč1,195.814
10+Kč1,072.998
20+Kč949.939
PM
PM87/70
N87
-
146mm
910mm²
12µH
B65713 Series
2355042

RoHS

Date/Lot Code

1 Set
1+Kč495.642
3+Kč431.923
5+Kč367.962
10+Kč304.243
20+Kč277.491
More Pricing...
PM
PM62/49
N27
-
109mm
570mm²
9.2µH
B65684 Series
2355064

RoHS

Date/Lot Code

1 Pair
1+Kč164.160
10+Kč114.061
25+Kč91.443
50+Kč83.661
100+Kč83.418
More Pricing...
PQ
PQ32/30
N97
-
67.8mm
153.8mm²
5µH
B65879B Series
2355063

RoHS

Date/Lot Code

1 Pair
1+Kč196.506
10+Kč138.138
25+Kč110.413
50+Kč109.197
100+Kč107.738
More Pricing...
PQ
PQ32/30
N95
-
67.8mm
153.8mm²
6.1µH
B65879B Series
2355153

RoHS

1 Pair
1+Kč124.518
10+Kč86.336
50+Kč80.986
100+Kč75.635
200+Kč70.042
More Pricing...
RM
RM10
N97
-
44mm
98mm²
4.2µH
B65813 Series
526-550 of 869 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account