Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM530DINAV53XS1PFD
Order Code4707532
Product RangeEM530 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,629.587 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,629.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM530DINAV53XS1PFD
Order Code4707532
Product RangeEM530 Series
Technical Datasheet
No. of PhasesTwo Phase, Three Phase
Supply Voltage230VAC / 400VAC
Energy Meter MountingDIN Rail
Product RangeEM530 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Two Phase, Three Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
230VAC / 400VAC
Product Range
EM530 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90283019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25