Print Page

Image is for illustrative purposes only. Please refer to product description.
30 In Stock
24 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,318.456 |
12+ | Kč1,186.535 |
24+ | Kč1,162.709 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
Kč1,318.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoQBE.
Order Code4922797
Technical Datasheet
Wipe Material-
Wipe Width70mm
Wipe Length76mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
QbE® is a self contained cleaning tool that can be used 'dry' or 'wet'. The QbE® is convenient and economical for use in the field or OEM applications.
- The complete fiber optic cleaning system
- Platen side of box provides surface for cleaning
- Effective dry or wet cleaning
- Provides an ideal cleaning system for field or OEM applications
- Convenient size portable system that easily fits in tool cases and is handy to use on work benches
- Heavy duty lint free wiping material tough enough to remove buffer gel; soft enough for all end face cleaning
- Wipe material wont shred or tear
Applications
Maintenance & Repair, Fibre Optics
Technical Specifications
Wipe Material
-
Wipe Length
76mm
SVHC
No SVHC (14-Jun-2023)
Wipe Width
70mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092