Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMDLTLFP10T5
Order Code3549316
Technical Datasheet
Flux TypeSynthetic No Clean
Solder Alloy42, 57.6, 0.4 Sn, Bi, Ag
Melting Temperature138°C
Weight - Metric35g
Weight - Imperial1.23oz
Product Range-
Product Overview
No-clean, lead-free, low temperature solder paste in syringe applicator with plunger and tip.
- Low melting point (138°) allows lower heat setting and reduces thermal damage to delicate components
- Printing speeds up to 100mm/sec
- Long stencil life
- Wide process window
- Clear residue
- Low voiding
- Excellent wetting compatibility on most board finishes
- Dispense grade
- Compatible with enclosed print heads
- Alloy: Sn42/Bi57.6/Ag0.4
- Shelf life: <gt/>6 months (refrigerated), <gt/>2 months (unrefrigerated)
Technical Specifications
Flux Type
Synthetic No Clean
Melting Temperature
138°C
Weight - Imperial
1.23oz
SVHC
No SVHC (17-Dec-2015)
Solder Alloy
42, 57.6, 0.4 Sn, Bi, Ag
Weight - Metric
35g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052