Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč139.194 |
6+ | Kč130.918 |
12+ | Kč128.410 |
Price for:Each
Minimum: 1
Multiple: 1
Kč139.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT1531
Order Code2426019
Technical Datasheet
Scriber / Probe TypeSingle Ended Scriber
Overall Length140mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T1531 is a Tile Scriber with tungsten carbide tipped suitable for long life performance.
- Tungsten carbide tipped
- Suitable for tiles, metal, glass etc.
- With Pocket clip
- Length: 140 mm
Applications
Industrial
Technical Specifications
Scriber / Probe Type
Single Ended Scriber
Product Range
-
Overall Length
140mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for T1531
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047