Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoRBPLU-BLACK-PI3
Order Code3401769
Product RangeCyntech RPi 3B, 2B, B+ Case
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč183.084 |
10+ | Kč165.026 |
Price for:Each
Minimum: 1
Multiple: 1
Kč183.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTECH COMPONENTS
Manufacturer Part NoRBPLU-BLACK-PI3
Order Code3401769
Product RangeCyntech RPi 3B, 2B, B+ Case
For Use WithRaspberry Pi 3 Model B, Raspberry Pi 2 Model B, Raspberry Pi Model B+
External Height25.7mm
External Width58.5mm
External Depth90mm
Enclosure MaterialABS
Body ColourBlack
Product RangeCyntech RPi 3B, 2B, B+ Case
Product Overview
- Streamlined design
- LED status light pipes
- Allows access to all ports and sockets on Raspberry Pi board
Technical Specifications
For Use With
Raspberry Pi 3 Model B, Raspberry Pi 2 Model B, Raspberry Pi Model B+
External Width
58.5mm
Enclosure Material
ABS
Product Range
Cyntech RPi 3B, 2B, B+ Case
External Height
25.7mm
External Depth
90mm
Body Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061