Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč205.405 |
Product Information
Product Overview
DFR0559 5V solar power management module is a small power and high-efficiency solar power management module designed for 5V solar panel. It features as MPPT (Maximum Power Point Tracking) function, maximizing the efficiency of the solar panel. The module can provide up to 900mA charging current to 3.7V Li battery with USB charger or solar panel. The ON/OFF controllable DC-DC converters with 5V 1A output satisfies the needs of various solar power projects and low-power applications. The module also employs various protection functions for battery, solar panel and output, which greatly improves the stability and safety of your solar projects.
- Constant voltage MPPT algorithm, maximizing solar panel efficiency
- Designed for 5V solar panel
- Double charging mode: solar/USB charger (900mA max charge current)
- 5V ON/OFF controllable regulated power supply for low-power applications
- All-round protection functions
- USB connector with ESD shell
Contents
Solar power manager 5V x 1, 2.54mm black jumper x 1, M3 x 10mm nylon pillar x 4, M3 x 5mm stainless steel screw x 4, 14 x 14 x 7mm black aluminium cooling fin x 1, 14 x 14 x 0.5mm thermal conductive silicone pad x 1.
Technical Specifications
Solar Power Management Module
-
Solar Powered Environment Monitor System And Robots, Small Solar Street Lamp, Solar Power Bank
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate