Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč229.733 |
Product Information
Product Overview
FIT0977 is a USB power supply for Raspberry Pi 5 (5V/5A, US standard, UL and FCC certified). This is a power adapter compatible with Raspberry Pi 5, capable of delivering a stable and continuous output of up to 5V/5A. Stable power is supplied to guarantee optimal performance of the Raspberry Pi 5. The adapter is equipped with short circuit and over-current protection, ceasing operation in the event of a short circuit or over-current. Once the issue is resolved, normal operation automatically resumes, ensuring both a stable power supply and safety. The product has achieved UL and FCC certifications, affirming its safety and reliability. Suitable for educational projects, home automation systems, professional development, Retro gaming device applications.
- Stable power supply
- Short circuit and over-current protection
- Input voltage range from 100 to 240VAC
- Output voltage range from 5VDC/5A
- 25W power output
- Short circuit protection and over current protection
- Operating temperature range from 0 to +40°C
- Storage temperature range from -20 to +60°C
- Relative humidity range from 5% to 90%
- 1.5m wire length, power supply size of 72 x 43 x 34mm
Technical Specifications
100V AC to 240V AC
5A
US
No SVHC (14-Jun-2023)
5VDC
DFRobot Raspberry Pi 5 Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate