Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč272.369 |
Product Information
Product Overview
USB GPS receiver with 2m extension cable is an Ublox chip-based GPS receiver module of low power and high sensitivity that can receive 56 channels satellite signal. Compared with traditional GPS receivers, it brings much more accurate and faster positioning performance with stronger signal. Integrated with built-in receiving antenna, this product adopts a high-precision positioning chip and industrial-grade manufacturing process so that it can meet the positioning requirements of both industrial-grade and personal use. The GPS receiver has battery inside for supplying power for storing satellite data, such as satellite signal status, final position and time that would greatly increase the positioning speed at the module’s next boot. Besides, this receiver adopts USB interface, which can be conveniently used in maincontrollers like Raspberry Pi, NVIDIA, LattePanda.
- Chip: UBX-G7020-KT
- Frequency: L1, 1575.42MHz/L2, 1561.10MHZ/L3,1602.00MHZ
- Baud Rate: 4800, 9600, 19200, 38400, 57600, 115200bps
- Sensitivity: tracking -162dBm; Acquisition: 160dBm; cold start: -148dBm
- Cold Start: 29s average, Warm Start: 3s average, Hot Start: 1s average
- Accuracy: horizontal position accuracy<lt/>2.5M, SBAS<lt/>2.0M
- Timing accuracy: 30ns
- Update rate: 1Hz
- Operating temperature range from -40⁰C to 85⁰C
Contents
USB GPS receiver with 2m extension cable (compatible with Raspberry Pi/ LattePanda/ Jetson Nano) x1.
Technical Specifications
USB GPS Receiver
-
Raspberry Pi/ LattePanda/ Jetson Nano
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate