Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSD103ASDM-7-F
Order Code1773499
Product RangeSD103
Technical Datasheet
6,420 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč4.038 |
10+ | Kč3.285 |
100+ | Kč3.185 |
500+ | Kč3.085 |
1000+ | Kč2.959 |
5000+ | Kč2.859 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč20.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSD103ASDM-7-F
Order Code1773499
Product RangeSD103
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max600mV
Forward Surge Current1.5A
Operating Temperature Max125°C
Diode Case StyleSOT-26
No. of Pins6Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product RangeSD103
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Forward Surge Current
1.5A
Diode Case Style
SOT-26
Reverse Recovery Time
10ns
Product Range
SD103
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008