Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč375.197 |
5+ | Kč349.615 |
Price for:Each
Minimum: 1
Multiple: 1
Kč375.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03148
Order Code3383056
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length770mm
External Diameter128mm
Product Range-
SVHCTo Be Advised
Product Overview
Powerful magnet picks up metal shavings and other ferrous objects such as tools, bolts, paper clips, nails up to 20lbs / 9kg. Extra long reach allows pick up without bending over. The pick up tool has a trigger on the handle to release thje objects. Ideal for workshops, office or home.
- 20lbs / 9kg Pull force
- Picks up metal shavings and other ferrous objects such as tools, bolts, paper clips, nails
- Easy-release with a pull of the quick release trigger
- Long reach, easy to use, safe, practical and time saving
- Length: 770mm
- Diameter Magnet: 128mm
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
128mm
SVHC
To Be Advised
Length
770mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.165