Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoULS01L
Order Code298219
Product RangeElectrolube - ULS
Also Known AsEULS01L, GTIN UPC EAN: 5028356100613
Technical Datasheet
118 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč810.335 |
Price for:Each
Minimum: 1
Multiple: 1
Kč810.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoULS01L
Order Code298219
Product RangeElectrolube - ULS
Also Known AsEULS01L, GTIN UPC EAN: 5028356100613
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsComputers, Electrical
Dispensing MethodCan
Volume1l
Weight-
Product RangeElectrolube - ULS
Product Overview
A fast-drying cleaning solvent for use on electronic, electromechanical and mechanical assemblies. Removes oil, grease and flux contaminants without leaving deposits. Safe on most plastics. Do not use on live electrical equipment. Allow solvent to evaporate before applying current.
- Excellent degreasing properties
- Also removes flux residues form PCBs
- Can be used to remove acrylic conformal coatings
- Harmless to most plastics, rubbers and elastomers
- 1 Litre
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Can
Weight
-
Cleaner Applications
Computers, Electrical
Volume
1l
Product Range
Electrolube - ULS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94
UN Hazard Code:1993