Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67,264.560 |
Product Information
Product Overview
0ICV4005AICXV is an electronically temperature-controlled multichannel soldering and desoldering station i-CON VARIO 4 MK2 with i-TOOL AIR S, i-TOOL MK2, CHIP TOOL VARIO and X-TOOL VARIO. The i-CON VARIO 4 MK2 multichannel soldering and desoldering station meets the highest requirements in professional soldering and desoldering in every field of professional electronic manufacturing - including ESD protected zones. All functions, including the generation of air and vacuum, are bundled in the supply unit of the i-CON VARIO 4 which is also equipped with the easy to operate i-OP facility and its clearly arranged displays. Via a micro-SD memory card the stations can quickly and safely configured. It is perfectly suited for all SMT und PTH soldering applications in electronic production, rework and touch-up as well es in R&D. Especially suited for SMT soldering and desoldering are the hot air tool i-TOOL AIR S and the desoldering tweezers CHIP TOOL VARIO.
- Intelligent power management for dynamic power distribution
- Extremely silent blow air supply for i-TOOL AIR S, built in vacuum pump for desoldering tools
- Easy operation - intuitive one touch push button and two large multifunctional displays
- Different soldering and desoldering tools connectable
- Integrated interface to solder fume extraction unit, heating plate and PC
- USB interface
- Dimension (W x D x H) is 300 x 280 x 115mm
- Power rating is 360W, 230VAC nominal voltage
- Volume flow is 2-20l/min
- Power consumption standby is 52W
Technical Specifications
230V
500W
i-CON VARIO 4 MK2 Series
No SVHC (25-Jun-2025)
450°C
i-CON VARIO 4 MK2 Rework Station, i-TOOL AIR S, i-TOOL MK2, CHIP TOOL VARIO & X-TOOL VARIO
USB
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate