Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The T 50S is a 40G-LOT Soldering Pot offers 65W output power and 300°C maximum heat temperature.
Applications
Maintenance & Repair
Technical Specifications
Temperature Max
300°C
Output Power
65W
Supply Voltage VDC
-
SVHC
No SVHC (25-Jun-2025)
Temperature Min
-
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66