Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLEDS2E-8-01
Order Code1325981
Technical Datasheet
Height12.7mm
External Diameter6mm
Spacer Material-
Product Range-
Alternatives for LEDS2E-8-01
2 Products Found
Product Overview
The LEDS2E-8-01 is a 6mm natural LED Spacer made of nylon 6/6 for use with T-1 3/4 (5mm) LEDs.
Applications
LED Lighting, Industrial
Technical Specifications
Height
12.7mm
Spacer Material
-
External Diameter
6mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84191100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00625