Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No152609
Order Code3898609
Product RangeVASB Series
Also Known AsVASB-125-3/8-NBR suction cup
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,957.243 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,957.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No152609
Order Code3898609
Product RangeVASB Series
Also Known AsVASB-125-3/8-NBR suction cup
Technical Datasheet
Suction Cup TypeRound Bellows
Suction Cup Diameter125mm
Effective Suction Diameter125mm
Port SizeG3/8
Suction Cup MaterialNBR (Nitrile Butadiene Rubber)
Product RangeVASB Series
Technical Specifications
Suction Cup Type
Round Bellows
Effective Suction Diameter
125mm
Suction Cup Material
NBR (Nitrile Butadiene Rubber)
SVHC
No SVHC (25-Jun-2020)
Suction Cup Diameter
125mm
Port Size
G3/8
Product Range
VASB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288