Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCA14AU004
Order Code3775305
Product RangeGP14AU Series
Technical Datasheet
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč222.209 |
10+ | Kč99.568 |
25+ | Kč87.529 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč222.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGP BATTERIES
Manufacturer Part NoGPPCA14AU004
Order Code3775305
Product RangeGP14AU Series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeC
Battery TechnologyAlkaline
Battery Capacity-
External Diameter26.2mm
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity2
Battery Type / SizeC
Weight60g
Battery IEC CodeLR14
Battery NEDA Code14A
Battery Compliance-
Product RangeGP14AU Series
Alternatives for GPPCA14AU004
1 Product Found
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
26.2mm
External Height
50mm
Battery Type / Size
C
Battery IEC Code
LR14
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
C
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Weight
60g
Battery NEDA Code
14A
Product Range
GP14AU Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143