Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT180 BLACK 50M X 50MM
Order Code2912839
Technical Datasheet
33 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč164.274 |
10+ | Kč161.014 |
Price for:Each
Minimum: 1
Multiple: 1
Kč164.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT180 BLACK 50M X 50MM
Order Code2912839
Technical Datasheet
For Use WithRaspberry Pi A+, B, B+, Pi 2 Model B/ Pi 3 Model B, B+ Single Board Computers
External Height33mm
External Width100.1mm
External Depth145.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Raspberry Pi A+, B, B+, Pi 2 Model B/ Pi 3 Model B, B+ Single Board Computers
External Width
100.1mm
SVHC
No SVHC (21-Jan-2025)
External Height
33mm
External Depth
145.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771