Print Page
149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč197.129 |
5+ | Kč193.116 |
Price for:Each
Minimum: 1
Multiple: 1
Kč197.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1593HAMPIBK is a black Plastic Enclosure designed for Raspberry Pi B single board computer. It is molded in a black general purpose ABS plastic with a satin texture. Enclosure is machined to allow access to I/O connectors and often used controls and/or LEDS. Black plastic enclosure includes black screws.
- Designs based on our popular 1593 series plastic enclosures
- Enclosure is secured with self tapping screws
- Includes four (4) self adhesive rubber feet
Applications
Safety, Embedded Design & Development, Computers & Computer Peripherals, Hobby & Education
Technical Specifications
For Use With
Raspberry Pi Model B Dev Boards
External Width
65.87mm
Product Range
1593HAM
External Height
30mm
External Depth
104.24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1593HAMPIBK.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05